RTD Temperature Sensors (RTDs):
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RTD Type
Length
RTD Accuracy
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,560 $ 10+ 34,910 $ 25+ 32,320 $ 50+ 29,580 $ 100+ 25,820 $ Plus de tarifs | Min : 1 / Mult : 1 | Component with Leads | - | Class B | - | -200°C | - | 650°C | 100ohm | - | - | - | 25mm | - | - | - | - | - | PT100 Series | |||||
Each | 1+ 69,960 $ 10+ 62,670 $ 25+ 60,890 $ 50+ 57,540 $ 100+ 53,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Probe with Leads | - | Class B | - | -50°C | - | 200°C | 100ohm | - | 316 Stainless Steel | 3mm | 25mm | 1m | 3.28ft | - | Bare Wire | 4-Wire | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 88,020 $ 10+ 78,820 $ 25+ 76,610 $ 50+ 72,380 $ 100+ 67,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Probe | - | - | - | -50°C | - | 200°C | 100ohm | Platinum | 316L Stainless Steel | 6mm | 25mm | 1.175m | 3.85ft | Wire Leaded | - | 4-Wire | - | ||||
Each | 1+ 21,990 $ 10+ 21,990 $ 25+ 21,990 $ 50+ 21,990 $ 100+ 21,990 $ Plus de tarifs | Min : 1 / Mult : 1 | Probe with Leads | - | Class B | - | - | - | - | 100ohm | - | - | 4mm | 25mm | 1m | 3.28ft | - | Bare Wire | - | - | |||||
Each | 1+ 67,270 $ 10+ 60,250 $ 25+ 58,540 $ 50+ 55,330 $ 100+ 51,710 $ Plus de tarifs | Min : 1 / Mult : 1 | Probe with Leads | 25mm | Class B | 4mm | -50°C | Stainless Steel | 200°C | 1kohm | Platinum | 316 Stainless Steel | 4mm | 25mm | 1m | 3.28ft | Wire Leaded | - | 2-Wire | - | |||||
Each | 1+ 502,790 $ | Min : 1 / Mult : 1 | Probe | - | Class A | - | -50°C | - | 200°C | 100ohm | - | 316L Stainless Steel | 3mm | 25mm | - | - | - | - | 4-Wire | iTHERM CompactLine TM311 Series | |||||
Each | 1+ 130,870 $ 5+ 124,330 $ 10+ 117,790 $ | Min : 1 / Mult : 1 | Probe with Leads | - | - | - | -40°C | - | 120°C | 1kohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | - | 2-Wire | S2 Series | |||||
Each | 1+ 130,870 $ 5+ 124,330 $ 10+ 117,790 $ | Min : 1 / Mult : 1 | Probe with Leads | - | - | - | -40°C | - | 120°C | 100ohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | - | 2-Wire | S2 Series |