RTD Temperature Sensors (RTDs):
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38AJ5500 | Each | 1+ 245,480 $ | Min : 1 / Mult : 1 | Probe with Leads | Class A | -60°C | 230°C | 100ohm | Platinum | Aluminum | 14.22mm | 1.83m | 6ft | Stripped Leads | 3-Wire | RTD-831 Series | ||||
Each | 1+ 208,270 $ | Min : 1 / Mult : 1 | Probe with Leads | Class A | -60°C | 230°C | 100ohm | Platinum | Aluminum | 14.29mm | 1m | 3.3ft | Miniature Connector | 3-Wire | RTD-831-Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Probe with Leads | Class A | -60°C | 450°C | 100ohm | Platinum | Aluminum | 14.29mm | 1m | 3.3ft | Miniature Connector | 3-Wire | RTD-831 Series |