Thermal Reed Switches:
163 produit(s) trouvé(s)Trouvez une vaste gamme de Thermal Reed Switches dans Newark Électronique Canada. Nous stockons une large sélection de Thermal Reed Switches, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Kemet.
Afficher
Acheteur
Ingénieur
Fabricant
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 105°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 115°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 120°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 100°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 110°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 80°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 110°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 110°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 120°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 115°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 115°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 115°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 95°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 85°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 100°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 80°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 110°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 85°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 95°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 105°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 8,140 $ | Min : 1000 / Mult : 1000 | 0°C | ± 2.5°C | Break | - | Axial | - | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||