Thermal Reed Switches:
36 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Switching Temperature
Switching Temperature Tolerance
Contact Operation
Thermal Reed Switch Contact Type
Sensor Terminals
Sensor Mounting
Sensor Housing
Thermal Reed Switch Terminals
Contact Rating
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,800 $ 5+ 27,800 $ 10+ 27,800 $ 25+ 27,800 $ 50+ 27,800 $ Plus de tarifs | Min : 1 / Mult : 1 | 80°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 100°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 120°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 120°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 105°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 95°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 80°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 100°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 85°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 95°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 100°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 105°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 110°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 120°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 105°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 115°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 110°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 110°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 80°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 85°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Normally Open | Make | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 120°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,520 $ 5+ 12,520 $ 10+ 12,520 $ 25+ 12,520 $ 50+ 12,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 115°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 115°C | ± 3°C | Normally Closed | Break | Screw | Screw-In | Cylindrical | Quick Connect | 500mA at 100VDC | TRS Series | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C |