PTC Thermistors:
13 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ 1,510 $ 10+ 1,340 $ 25+ 1,310 $ 50+ 1,280 $ 100+ 1,240 $ Plus de tarifs | Min : 1 / Mult : 1 | 50ohm | Through Hole | Through Hole | PTO | 25V | Temperature Measurement & Control | 0 | 10°C | 55°C | Disc, Radial Leaded | ± 30% | - | - | No SVHC (07-Jul-2017) | 80°C | 8.89mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 4,920 $ 10+ 4,920 $ 25+ 4,260 $ 50+ 4,260 $ 100+ 4,240 $ Plus de tarifs | Min : 1 / Mult : 1 | 10ohm | Through Hole | - | YM Series | 265VAC | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | PTC | ± 20% | 314mA | 444mA | No SVHC (07-Jul-2017) | 120°C | 14.5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ 3,050 $ | Min : 2000 / Mult : 1 | 10ohm | Through Hole | - | PTF Series | 50V | - | Over Current Protection, Short Circuit Protection | -10°C | 55°C | PTC | ± 20% | 170mA | 0.22µA | No SVHC (07-Jul-2017) | 120°C | 11.4mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 2,330 $ 10+ 1,810 $ 25+ 1,770 $ 50+ 1,730 $ 100+ 1,690 $ Plus de tarifs | Min : 1 / Mult : 1 | 100ohm | Through Hole | Through Hole | PTF | 50V | Current Limiting Protection | Current Limiting Protection | 10°C | 55°C | Disc, Radial Leaded | ± 20% | 60mA | 120mA | No SVHC (07-Jul-2017) | 120°C | 10.7mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 500+ 1,570 $ | Min : 1500 / Mult : 1 | 5kohm | Through Hole | - | PTO Series | 480V | - | Current Regulation, Circuit Protection, Temperature Measurement & Control | 10°C | 55°C | Disc, Radial Leaded | ± 30% | - | - | No SVHC (07-Jul-2017) | 102°C | 8.89mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ 2,580 $ | Min : 2000 / Mult : 1 | 1.8kohm | Through Hole | - | YM Series | 265VAC | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | PTC | ± 20% | 16mA | 23mA | No SVHC (07-Jul-2017) | 120°C | 4mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 2,770 $ | Min : 1500 / Mult : 1 | 1.2kohm | Through Hole | - | YM Series | 265VAC | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | PTC | ± 20% | 20mA | 28mA | No SVHC (07-Jul-2017) | 120°C | 4mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 2,780 $ 10+ 2,490 $ 25+ 2,200 $ 50+ 2,060 $ 100+ 1,960 $ Plus de tarifs | Min : 1 / Mult : 1 | 100ohm | Through Hole | Through Hole | YM | 265VAC | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | Disc, Radial Leaded | ± 20% | 65mA | 98mA | No SVHC (07-Jul-2017) | 120°C | 5.5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ 2,370 $ | Min : 1500 / Mult : 1 | 20ohm | Through Hole | - | YM Series | 265VAC | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | Disc, Radial Leaded | - | 168mA | 265mA | No SVHC (07-Jul-2017) | 120°C | 9.5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ 1,640 $ | Min : 1500 / Mult : 1 | 20ohm | Through Hole | - | YQ Series | 265VAC | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | PTC | ± 20% | 85mA | 131mA | No SVHC (07-Jul-2017) | 120°C | 6mm | ||||
AMPHENOL ADVANCED SENSORS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 45ohm | Through Hole | - | YM Series | 265VAC | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | PTC | - | 110mA | 155mA | No SVHC (07-Jul-2017) | 120°C | 7mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ 3,300 $ | Min : 1000 / Mult : 1 | 15ohm | Through Hole | - | YM Series | 265VAC | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | PTC | ± 20% | 234mA | 330mA | No SVHC (07-Jul-2017) | 120°C | 11.5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 500+ 2,480 $ | Min : 2000 / Mult : 1 | 50ohm | Through Hole | - | YQ Series | 120V | - | Current Limiting Protection | 10°C | 55°C | PTC | ± 20% | 80mA | 170mA | No SVHC (07-Jul-2017) | 110°C | 13.5mm |