Thermocouples:
784 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Gender
Thermocouple Type
Length
External Diameter
Sensing Temperature Min
Measured Temperature Min
Probe Body Material
Sensing Temperature Max
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 69,560 $ | Min : 1 / Mult : 1 | - | J | - | - | - | - | - | - | - | Stainless Steel | - | - | 6" | 152.4mm | 0.125" | 3.18mm | - | - | - | - | M8M Series | |||||
Each | 1+ 95,500 $ | Min : 1 / Mult : 1 | Plug | J | - | - | - | 0°C | - | - | 480°C | Stainless Steel | 60" | 1.52m | 2" | 50.8mm | 0.187" | 4.75mm | Fiberglass | Spade Lugs | - | Shielded | - | |||||
Each | 1+ 59,190 $ 10+ 53,000 $ 25+ 51,520 $ 50+ 48,680 $ 100+ 45,500 $ Plus de tarifs | Min : 1 / Mult : 1 | - | K | - | - | - | - | - | - | 1100°C | Stainless Steel | 6.6ft | 2m | 9.84" | 250mm | 0.06" | 1.5mm | - | Bare Wire | IEC | Shielded | MA-ISK Series | |||||
30AC8716 | Each | 1+ 366,170 $ | Min : 1 / Mult : 1 | - | K | - | - | - | 0°C | - | - | 250°C | Stainless Steel | 60" | 1.524m | - | - | 0.25" | 6.35mm | TPE | Miniature Connector | ANSI | Unshielded | - | ||||
Each | 1+ 348,140 $ | Min : 1 / Mult : 1 | - | K | - | - | - | 0°C | - | - | 250°C | Stainless Steel | 60" | 1.524m | - | - | 0.5" | 12.7mm | TPE | Miniature Connector | ANSI | Unshielded | - | |||||
Each | 1+ 119,840 $ | Min : 1 / Mult : 1 | - | J | - | - | - | 0°C | - | - | 650°C | Stainless Steel | 80" | 2m | 0.5" | 12.7mm | 0.25" | 6.35mm | Fiberglass | Stripped Leads | - | Shielded | TC-NPT Series | |||||
Each | 1+ 134,220 $ | Min : 1 / Mult : 1 | - | T | - | - | - | 0°C | - | - | 370°C | Stainless Steel | 80" | 2m | 0.5" | 12.7mm | 0.25" | 6.35mm | Fiberglass | Stripped Leads | - | Shielded | TC-NPT Series | |||||
31AC5610 | Each | 1+ 203,180 $ | Min : 1 / Mult : 1 | - | J | - | - | - | - | - | - | 370°C | Stainless Steel | 40" | 1m | - | - | - | - | - | - | - | - | MP Series | ||||
LABFACILITY | Each | 1+ 78,580 $ 10+ 70,380 $ 25+ 68,390 $ 50+ 64,630 $ 100+ 60,410 $ Plus de tarifs | Min : 1 / Mult : 1 | - | J | - | - | - | - | - | - | - | Stainless Steel | 6.6ft | 2m | 1.58" | 40mm | 0.187" | 4.76mm | Glassfiber | Bare Wire | IEC | Shielded | - | ||||
31AC5612 | Each | 1+ 335,760 $ | Min : 1 / Mult : 1 | - | J | - | - | - | - | - | - | 370°C | Stainless Steel | 40" | 1m | - | - | - | - | - | - | - | - | MP Series | ||||
30AC8723 | Each | 1+ 613,980 $ | Min : 1 / Mult : 1 | - | K | 8" | - | - | 0°C | - | - | 760°C | Stainless Steel | 60" | 1.524m | - | - | 0.5" | 12.7mm | TPE | Miniature Connector | ANSI | Unshielded | - | ||||
Each | 1+ 126,580 $ | Min : 1 / Mult : 1 | - | T | - | - | - | 0°C | - | - | 370°C | Stainless Steel | 80" | 2m | 0.5" | 12.7mm | 0.25" | 6.35mm | Fiberglass | Stripped Leads | - | Shielded | TC-NPT Series | |||||
Each | 1+ 119,840 $ | Min : 1 / Mult : 1 | - | K | - | - | - | 0°C | - | - | 650°C | Stainless Steel | 80" | 2m | 0.5" | 12.7mm | 0.25" | 6.35mm | Fiberglass | Stripped Leads | - | Shielded | TC-NPT Series | |||||
Each | 1+ 141,770 $ | Min : 1 / Mult : 1 | - | J | - | - | - | 0°C | - | - | 650°C | Stainless Steel | 80" | 2m | 0.5" | 12.7mm | 0.25" | 6.35mm | Fiberglass | Stripped Leads | - | Shielded | TC-NPT Series | |||||
31AC5611 | Each | 1+ 192,370 $ | Min : 1 / Mult : 1 | - | K | - | - | - | 0°C | - | - | 370°C | Stainless Steel | 40" | 1m | - | - | - | - | Stainless Steel | Miniature Connector | ANSI | - | MP Series | ||||
Each | 1+ 101,360 $ | Min : 1 / Mult : 1 | - | K | 152.4mm | 0.51mm | - | 0°C | Stainless Steel | - | 700°C | Stainless Steel | 6" | 152.4mm | - | - | 0.02" | 0.508mm | - | Miniature Connector | ANSI | Shielded | SCASS Series | |||||
Each | 1+ 52,910 $ 10+ 47,380 $ 25+ 46,040 $ 50+ 43,510 $ 100+ 40,680 $ Plus de tarifs | Min : 1 / Mult : 1 | - | J | - | - | - | - | - | - | - | Stainless Steel | 40" | 1m | 9.84" | 250mm | 0.059" | 1.5mm | PFA | Bare Wire | - | Shielded | - | |||||
Each | 1+ 134,220 $ | Min : 1 / Mult : 1 | - | K | - | - | - | 0°C | - | - | 650°C | Stainless Steel | 80" | 2m | 0.5" | 12.7mm | 0.25" | 6.35mm | Fiberglass | Stripped Leads | - | Shielded | TC-NPT Series | |||||
Each | 1+ 55,840 $ 10+ 50,020 $ 25+ 48,600 $ 50+ 45,930 $ 100+ 42,930 $ Plus de tarifs | Min : 1 / Mult : 1 | - | K | - | - | -100°C | - | - | +1100°C | - | Stainless Steel | 6.6ft | 2m | 3" | 100mm | 0.06" | 1.5mm | - | Bare Wire | IEC | Shielded | MA-ISK Series | |||||
Each | 1+ 62,280 $ 10+ 55,770 $ 25+ 54,200 $ 50+ 51,210 $ 100+ 47,880 $ Plus de tarifs | Min : 1 / Mult : 1 | - | K | - | - | -100°C | - | - | +1100°C | - | Stainless Steel | 80" | 2m | 40" | 1m | 0.059" | 1.5mm | - | Bare Wire | IEC | Shielded | MA-ISK Series | |||||
Each | 1+ 58,650 $ 10+ 52,530 $ 25+ 51,040 $ 50+ 48,240 $ 100+ 45,080 $ Plus de tarifs | Min : 1 / Mult : 1 | - | K | - | - | - | - | - | - | - | Stainless Steel | 80" | 2m | 3" | 100mm | 0.039" | 1mm | - | Bare Wire | IEC | Shielded | MA-ISK Series | |||||
Each | 1+ 93,750 $ 10+ 85,560 $ 25+ 84,400 $ 50+ 82,320 $ 100+ 76,950 $ Plus de tarifs | Min : 1 / Mult : 1 | - | K | - | - | - | - | - | - | - | Stainless Steel | 3" | 100mm | 40" | 1m | 0.02" | 0.5mm | PFA | Bare Wire | IEC | Shielded | - | |||||
Each | 1+ 51,740 $ 10+ 46,350 $ 25+ 45,040 $ 50+ 42,550 $ 100+ 39,790 $ Plus de tarifs | Min : 1 / Mult : 1 | - | J | - | - | - | - | - | - | - | Stainless Steel | 40" | 1m | 6" | 150mm | 0.118" | 3mm | PFA | Bare Wire | - | Shielded | - | |||||
LABFACILITY | Each | 1+ 50,860 $ 10+ 45,550 $ 25+ 44,280 $ 50+ 41,830 $ 100+ 39,100 $ Plus de tarifs | Min : 1 / Mult : 1 | - | J | - | - | - | - | - | - | - | Stainless Steel | 80" | 2m | 0.51" | 13mm | 0.125" | 3mm | Glassfiber | Bare Wire | IEC | Shielded | - | ||||
34AC6488 | Each | 1+ 125,130 $ | Min : 1 / Mult : 1 | - | K | - | - | - | 0°C | - | - | 650°C | Stainless Steel | 72" | 1.83m | 0.5" | 12.7mm | 0.125" | 3.18mm | Fiberglass | Stripped Leads | - | Shielded | TC-K-NPT Series |