Thermostats:
43 produit(s) trouvé(s)Trouvez une vaste gamme de Thermostats dans Newark Électronique Canada. Nous stockons une large sélection de Thermostats, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Stego, Hammond, Schneider Electric, Dwyer & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Thermostat Type
Reset Temperature
Thermostat Set Point
Contact Rating
Switching Temperature
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 109,660 $ 5+ 104,620 $ 10+ 99,760 $ 25+ 89,390 $ 50+ 80,140 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Programmable | - | +32°F to +140°F | 5A at 250VAC, 10A at 250VAC | - | Normally Open, Normally Closed | Resistive | 250VAC | 10A | DIN Rail | Push In | ZR 011 Series | |||||
Each | 1+ 88,410 $ 5+ 84,390 $ 10+ 80,290 $ 25+ 71,920 $ 50+ 64,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | - | +32°F to +140°F | 10A at 250VAC | - | Normally Open | Resistive | 120VAC | 15A | DIN Rail | - | STO 011 / STS 011 Series | |||||
Each | 1+ 64,470 $ 5+ 57,620 $ 10+ 54,620 $ 25+ 53,690 $ 50+ 53,670 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Programmable | - | -1.11°C to +60°C | 10A at 250VAC | - | Normally Closed | Resistive | 120VAC | 15A | DIN Rail | - | SKT Series | |||||
Each | 1+ 32,110 $ 5+ 29,470 $ 10+ 26,830 $ 25+ 26,400 $ 50+ 25,980 $ | Min : 1 / Mult : 1 | - | Programmable | - | +26.6°C to +76.6°C | 10A at 240VAC | - | Normally Open | Resistive | 120VAC | 15A | Flange | Screw | - | |||||
MULTICOMP PRO | Each | 1+ 65,810 $ 25+ 61,190 $ 50+ 56,580 $ 100+ 54,960 $ 250+ 53,120 $ | Min : 1 / Mult : 1 | - | Adjustable | - | 0°C to +120°C | 15A at 250VAC | - | - | Resistive | 250VAC | 15A | Panel | Quick Connect | - | ||||
Each | 1+ 44,030 $ 5+ 42,020 $ 10+ 39,980 $ 25+ 35,810 $ 50+ 32,150 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | +15°C to 25°C | 5A at 240VAC | - | Normally Closed | Resistive | 240VAC | 5A | DIN Rail | - | FTO 011 / FTS 011 Series | |||||
Each | 1+ 357,580 $ 5+ 339,190 $ 10+ 318,760 $ 20+ 306,500 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | - | 0°C to +60°C | 15A at 120VAC, 10A at 250VAC | - | Normally Open, Normally Closed | Resistive | 250VAC | 10A | DIN Rail | - | - | |||||
Each | 1+ 67,860 $ 5+ 59,840 $ 10+ 57,510 $ 25+ 57,270 $ 50+ 57,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Programmable | - | -1.11°C to +60°C | 10A at 250VAC | - | Normally Closed | Resistive | 120VAC | 15A | DIN Rail | - | SKT Series | |||||
Each | 1+ 69,380 $ 5+ 63,960 $ 10+ 61,940 $ 25+ 59,520 $ 50+ 59,050 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Programmable | - | -1.11°C to +60°C | 10A at 250VAC | - | Normally Open | Resistive | 120VAC | 15A | DIN Rail | - | SKT Series | |||||
Each | 1+ 68,730 $ 5+ 59,550 $ 10+ 56,220 $ 25+ 52,020 $ 50+ 51,660 $ | Min : 1 / Mult : 1 | - | Programmable | - | -1.11°C to +60°C | 10A at 250VAC | - | Normally Open | Resistive | 120VAC | 15A | DIN Rail | - | SKT Series | |||||
Each | 1+ 145,700 $ 5+ 139,000 $ 10+ 132,550 $ 25+ 118,780 $ 50+ 106,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | - | +20°C to +80°C, -10°C to +50°C | 10A at 250VAC | - | Normally Open, Normally Closed | Resistive | 250VAC | 10A | DIN Rail | - | - | |||||
Each | 1+ 171,290 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | - | 0°C to +60°C | - | - | - | - | 28VAC | 16A | DIN Rail | - | - | |||||
09R6728 RoHS | Each | 1+ 91,910 $ | Min : 1 / Mult : 1 | - | Programmable | - | 0°C to +60°C | 10A at 240VAC | - | Normally Open | Resistive | 120VAC | 15A | DIN Rail | - | - | ||||
Each | 1+ 115,650 $ 5+ 110,340 $ 10+ 105,230 $ 25+ 94,290 $ 50+ 84,530 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Programmable | - | 0°C to +60°C | 5A at 250VAC, 10A at 250VAC | - | Normally Open, Normally Closed | Resistive | 250VAC | 10A | DIN Rail | - | ZR 011 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Temperature | Programmable | - | 0°C to +60°C | 10A at 250VAC | - | Normally Open | Resistive | 120VAC | 15A | DIN Rail | - | ClimaSys CC Series | ||||||
Each | 1+ 28,940 $ 10+ 27,210 $ 25+ 26,620 $ 50+ 26,050 $ 100+ 25,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Temperature | Programmable | - | -20°C to +40°C | 10A at 250VAC | - | Normally Closed | Resistive | 250VAC | 10A | DIN Rail | Screw | 7T Series | |||||
Each | 1+ 32,420 $ 10+ 30,790 $ 25+ 29,170 $ 50+ 27,550 $ 100+ 25,930 $ | Min : 1 / Mult : 1 | Temperature | Programmable | - | 0°C to +60°C | 10A at 250VAC | - | Normally Open | Resistive | 250VAC | 10A | DIN Rail | Screw | 7T Series | |||||
SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | Temperature | Programmable | - | 0°C to +60°C | 10A at 250VAC | - | Normally Open, Normally Closed | Resistive | 120VAC | 15A | DIN Rail | - | ClimaSys CC Series | |||||
MULTICOMP PRO | Each | 1+ 73,920 $ 25+ 68,740 $ 50+ 63,550 $ 100+ 61,730 $ 250+ 59,660 $ | Min : 1 / Mult : 1 | - | Adjustable | - | 0°C to +300°C | 15A at 250VAC | - | - | Resistive | 250VAC | 15A | - | Quick Connect | - | ||||
Each | 1+ 108,970 $ 5+ 101,780 $ 10+ 99,420 $ 25+ 95,550 $ 50+ 93,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Programmable | - | 0°C to +60°C | 10A at 240VAC | - | Normally Open, Normally Closed | Resistive | 120VAC | 15A | DIN Rail | Screw | SKTD Series | |||||
Each | 1+ 47,990 $ 5+ 45,800 $ 10+ 43,580 $ 25+ 39,050 $ 50+ 35,060 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | +5°C to 15°C | 5A at 240VAC | - | Normally Closed | Resistive | 240VAC | 5A | DIN Rail | - | FTO 011 / FTS 011 Series | |||||
MULTICOMP PRO | Each | 1+ 69,180 $ 25+ 64,330 $ 50+ 59,470 $ 100+ 57,770 $ 250+ 55,830 $ | Min : 1 / Mult : 1 | - | Adjustable | - | 0°C to +40°C | 15A at 250VAC | - | - | Resistive | 250VAC | 15A | - | Quick Connect | - | ||||
Each | 1+ 60,020 $ 5+ 57,300 $ 10+ 54,520 $ 25+ 48,830 $ 50+ 43,840 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | +40°C to 50°C | 5A at 240VAC | - | Normally Open | Resistive | 240VAC | 5A | DIN Rail | - | FTO 011 / FTS 011 Series | |||||
Each | 1+ 76,450 $ 25+ 71,090 $ 50+ 65,720 $ 100+ 63,850 $ 250+ 61,710 $ | Min : 1 / Mult : 1 | Temperature | Adjustable | - | 0°C to +86°C | 15A at 250VAC | - | Normally Open, Normally Closed | Resistive | 250VAC | 15A | - | Quick Connect | - | |||||
Each | 1+ 768,400 $ 5+ 729,980 $ 10+ 691,560 $ | Min : 1 / Mult : 1 | Temperature | Adjustable | - | - | - | - | - | Resistive | 480VAC | 22A | - | Screw | - | |||||