Thermostats:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Thermostat Type
Reset Temperature
Thermostat Set Point
Contact Rating
Switching Temperature
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,110 $ 5+ 29,470 $ 10+ 26,830 $ 25+ 26,400 $ 50+ 25,980 $ | Min : 1 / Mult : 1 | - | Programmable | - | +26.6°C to +76.6°C | 10A at 240VAC | - | Normally Open | Resistive | 120VAC | 15A | Flange | Screw | - | |||||
Each | 1+ 28,940 $ 10+ 27,210 $ 25+ 26,620 $ 50+ 26,040 $ 100+ 25,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Temperature | Programmable | - | -20°C to +40°C | 10A at 250VAC | - | Normally Closed | Resistive | 250VAC | 10A | DIN Rail | Screw | 7T Series | |||||
Each | 1+ 29,220 $ 10+ 27,760 $ 25+ 26,300 $ 50+ 24,840 $ 100+ 23,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Temperature | Programmable | - | 0°C to +60°C | 10A at 250VAC | - | Normally Open | Resistive | 250VAC | 10A | DIN Rail | Screw | 7T Series | |||||
Each | 1+ 768,400 $ 5+ 729,980 $ 10+ 691,560 $ | Min : 1 / Mult : 1 | Temperature | Adjustable | - | - | - | - | - | Resistive | 480VAC | 22A | - | Screw | - | |||||
Each | 1+ 108,970 $ 5+ 102,660 $ 10+ 99,630 $ 25+ 96,000 $ 50+ 93,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Programmable | - | 0°C to +60°C | 10A at 240VAC | - | Normally Open, Normally Closed | Resistive | 120VAC | 15A | DIN Rail | Screw | SKTD Series | |||||
42AM4944 | Each | 1+ 36,810 $ | Min : 1 / Mult : 1 | - | Adjustable | 140°F | - | 15A at 120VAC, 10A at 250VAC | 32°F | - | - | 250VAC | 15A | DIN Rail | Screw | KT0 Series |