2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Temperature Sensors & Transducers
                                                                                                5. Thermistors
                                                                                                6. NTC Thermistors
                                                                                                Imprimer la page

                                                                                                NXFT15XV103FA2B150

                                                                                                NTC THERMISTOR, 10KOHM, WIRE LEADED ROHS COMPLIANT: YES

                                                                                                MURATA
                                                                                                MURATA NXFT15XV103FA2B150
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMURATA
                                                                                                Réf. FabricantNXFT15XV103FA2B150
                                                                                                Code Commande76AH6929
                                                                                                Gamme de produitNXF Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MURATA
                                                                                                FabricantMURATA
                                                                                                Réf. FabricantNXFT15XV103FA2B150
                                                                                                Code Commande76AH6929
                                                                                                Gamme de produitNXF Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Thermistor TypeBead
                                                                                                Resistance (25°C)10kohm
                                                                                                Resistance Tolerance (25°C)± 1%
                                                                                                Thermistor MountingFree Hanging
                                                                                                Product RangeNXF Series
                                                                                                NTC MountingFree Hanging
                                                                                                B-Constant3977K
                                                                                                Thermistor TerminalsWire Leaded
                                                                                                B-Constant Tolerance± 1%
                                                                                                NTC Case Size-
                                                                                                Thermal Time Constant (in Air)4s
                                                                                                Probe Material-
                                                                                                Probe Diameter-
                                                                                                Lead Length-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Spécifications techniques

                                                                                                Thermistor Type

                                                                                                Bead

                                                                                                Resistance Tolerance (25°C)

                                                                                                ± 1%

                                                                                                Product Range

                                                                                                NXF Series

                                                                                                B-Constant

                                                                                                3977K

                                                                                                B-Constant Tolerance

                                                                                                ± 1%

                                                                                                Thermal Time Constant (in Air)

                                                                                                4s

                                                                                                Probe Diameter

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                Resistance (25°C)

                                                                                                10kohm

                                                                                                Thermistor Mounting

                                                                                                Free Hanging

                                                                                                NTC Mounting

                                                                                                Free Hanging

                                                                                                Thermistor Terminals

                                                                                                Wire Leaded

                                                                                                NTC Case Size

                                                                                                -

                                                                                                Probe Material

                                                                                                -

                                                                                                Lead Length

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Dec-2015)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.