2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Humidity Sensors
                                                                                                5. Humidity Sensor Probes & Modules
                                                                                                Imprimer la page

                                                                                                LINPICCO (TM) BASIC A420

                                                                                                Humidity Sensor, LinPicco™ Basic Series, Capacitive, 0% to 100% RH, 3 %, 4 to 20 mA Output

                                                                                                IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                IST INNOVATIVE SENSOR TECHNOLOGY LINPICCO (TM) BASIC A420
                                                                                                FabricantIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                Réf. FabricantLINPICCO (TM) BASIC A420
                                                                                                Code Commande83K3500
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                FabricantIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                Réf. FabricantLINPICCO (TM) BASIC A420
                                                                                                Code Commande83K3500
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Sensor Output TypeCurrent
                                                                                                Humidity Range0% to 100% Relative Humidity
                                                                                                Supply Voltage Min8VDC
                                                                                                Supply Voltage Max32VDC
                                                                                                Sensing Accuracy3%
                                                                                                Operating Temperature Min-25°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The LinPicco Axxx Basic series Plug and Play Module for humidity and temperature measurements. The module is fully calibrated, has an analogue output signal and is temperature compensated. Additionally, no extra software is needed. The principle of the module is a capacitive change which is transformed in to an electrical signal. The signal is being processed by an integrated component and afterwards put out as an analogue output. The analogue LinPicco module is suitable for applications where a fast, simple and easy to integrate humidity and temperature measurement is needed.

                                                                                                • Precise humidity measurement
                                                                                                • Fully calibrated
                                                                                                • Very low drift due to wide sensor area
                                                                                                • PCB moisture protected
                                                                                                • Module with external sensor
                                                                                                • Various analogue output signals
                                                                                                • Easy to integrate
                                                                                                • 0% to 100%RH Operating humidity range
                                                                                                • <lt/>5sec (50% RH to 0% RH) Response time at +23°C
                                                                                                • PTFE, 1m cable (external sensor version only)
                                                                                                • 4 to 20mA Current consumption

                                                                                                Applications

                                                                                                Sensing & Instrumentation, HVAC, Consumer Electronics, Automation & Process Control, Industrial

                                                                                                Spécifications techniques

                                                                                                Sensor Output Type

                                                                                                Current

                                                                                                Supply Voltage Min

                                                                                                8VDC

                                                                                                Sensing Accuracy

                                                                                                3%

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Humidity Range

                                                                                                0% to 100% Relative Humidity

                                                                                                Supply Voltage Max

                                                                                                32VDC

                                                                                                Operating Temperature Min

                                                                                                -25°C

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit