Electromagnetic Buzzers:
45 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Capacitance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 5,010 $ 50+ 4,580 $ 100+ 4,260 $ 250+ 4,010 $ 500+ 3,800 $ | Min : 1 / Mult : 1 | Buzzer | Continuous | 8VDC | 2.4kHz | 15V | 85dB | 30mA | Internal | - | Surface Mount | - | PPS (Polyphenylene Sulfide) | 8VDC to 15VDC | -20°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ 5,520 $ 10+ 4,940 $ 100+ 3,910 $ 500+ 3,230 $ 1000+ 2,830 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | Continuous | 1V | 5.5kHz | 30V | 90dB | 8mA | External | 18000pF | Panel | 32AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V to 30V | -20°C | 70°C | Multicomp Pro Piezo Transducers | ||||
MULTICOMP PRO | Each | 1+ 5,520 $ 10+ 4,940 $ 100+ 3,910 $ 500+ 3,230 $ 1000+ 2,830 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | Continuous | 8VDC | 2.4kHz | 16V | 85dB | 40mA | External | - | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 16V | -20°C | 70°C | Multicomp Pro Transducers | ||||
Each | 1+ 2,930 $ 10+ 2,930 $ 25+ 2,930 $ 50+ 2,930 $ 100+ 2,930 $ Plus de tarifs | Min : 1 / Mult : 1 | Alarm | Continuous | 4V | 2.4kHz | 7V | 90dB | 30mA | - | - | SMD | - | PPO (Polyphenylene Oxide) | 4V to 7V | -20°C | 70°C | - | |||||
Each | 1+ 8,150 $ 50+ 7,450 $ 100+ 6,910 $ 250+ 6,520 $ 500+ 6,180 $ | Min : 1 / Mult : 1 | Buzzer | - | 220V | - | 220V | 80dB | 30mA | - | - | - | - | PBT (Polybutylene Terephthalate) | 160VAC to 260VAC | -20°C | 60°C | - | |||||
Each | 1+ 12,260 $ 10+ 11,740 $ 25+ 11,140 $ 50+ 10,530 $ 100+ 10,140 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | - | 9V | 2.8kHz | -V | 90dB | 40mA | - | - | Flanged | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -20°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,700 $ 10+ 1,520 $ 100+ 1,200 $ 500+ 0,993 $ 1000+ 0,868 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | - | 4V | 2.3kHz | 8V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | - | ||||
Each | 1+ 1,730 $ 10+ 1,530 $ 100+ 1,190 $ 500+ 0,958 $ 1000+ 0,822 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | - | 8VDC | 2.3kHz | 15V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 8V to 15V | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ 6,150 $ 10+ 5,490 $ 100+ 4,350 $ 500+ 3,590 $ 1000+ 3,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | Continuous | 12VDC | 2.3kHz | 12VDC | 85dB | 30mA | Internal | - | Through Hole | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | Multicomp Pro Transducers | ||||
MULTICOMP PRO | Each | 1+ 0,900 $ 10+ 0,797 $ 100+ 0,618 $ 500+ 0,499 $ 1000+ 0,429 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | - | 4V | 2.4kHz | 8V | 85dB | 40mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4V to 8V | -20°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ 0,609 $ 10+ 0,607 $ 100+ 0,607 $ 500+ 0,607 $ 1000+ 0,557 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | - | 4V | 2.3kHz | 8V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | - | ||||
Each | 1+ 30,010 $ 10+ 28,760 $ 25+ 27,140 $ 50+ 24,380 $ 100+ 23,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Audio Indicator | Intermittent | 7VDC | 20kHz | 24VDC | 100dBA | 350mA | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 7VDC to 24VDC | -20°C | 60°C | - | |||||
Each | 1+ 3,060 $ 10+ 3,060 $ 25+ 3,060 $ 50+ 3,060 $ 100+ 3,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | Continuous | 2VDC | 2.7kHz | 5VDC | 80dB | 30mA | - | - | SMD | - | PPS (Polyphenylene Sulfide) | 2VDC to 5VDC | -20°C | 70°C | - | |||||
Each | 1+ 2,350 $ 10+ 2,350 $ 25+ 2,350 $ 50+ 2,350 $ 100+ 2,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | Continuous | 2VDC | 2.83kHz | 4VAC | 90dB | 100mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 4V | -20°C | 70°C | - | |||||
Each | 1+ 1,570 $ 10+ 1,320 $ 25+ 1,230 $ 50+ 1,210 $ 100+ 1,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | Continuous | 2VDC | 4kHz | 4VAC | 85dB | 100mA | - | - | Through Hole | - | PPO (Polyphenylene Oxide) | 2V to 4V | -20°C | 70°C | - | |||||
25AM8156 RoHS | Each | 1+ 5,180 $ 10+ 4,640 $ 25+ 4,340 $ 50+ 4,030 $ 100+ 3,640 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Continuous | - | 3.1kHz | - | 83dBA | - | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 3VDC to 7VDC | -20°C | 70°C | - | ||||
Each | 1+ 2,980 $ 10+ 2,490 $ 25+ 2,330 $ 50+ 2,160 $ 100+ 1,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Audio Indicator | Continuous | 3VDC | 2.73kHz | 7V | 82dBA | 30mA | - | - | Through Hole | - | PPS (Polyphenylene Sulfide) | 3VDC to 7VDC | -20°C | 70°C | - | |||||
Each | 1+ 2,810 $ 10+ 2,810 $ 25+ 2,810 $ 50+ 2,810 $ 100+ 2,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | - | 3VDC | 2.731kHz | 7V | 89dB | 60mA | External | - | SMD | - | LCP (Liquid Crystal Polymer) | 3V to 7V | -20°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,060 $ 10+ 4,840 $ 25+ 4,520 $ 50+ 4,130 $ 100+ 3,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Audio Indicator | Continuous | 4V | 2.4kHz | 7V | 88dBA | 30mA | - | - | SMD | - | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -20°C | 70°C | - | |||||
Each | 1+ 3,560 $ 10+ 2,980 $ 25+ 2,780 $ 50+ 2,590 $ 100+ 2,330 $ Plus de tarifs | Min : 1 / Mult : 1 | Audio Indicator | Continuous | 6VDC | 2.3kHz | 16V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 6VDC to 16VDC | -20°C | 70°C | - | |||||
Each | 1+ 2,910 $ 10+ 2,910 $ 25+ 2,910 $ 50+ 2,910 $ 100+ 2,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | Continuous | 4V | 2.7kHz | 7V | 80dB | 30mA | - | - | SMD | - | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -20°C | 70°C | - | |||||
Each | 1+ 1,590 $ 10+ 1,170 $ 25+ 1,060 $ 50+ 0,940 $ 100+ 0,816 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | - | 3VDC | 2.048kHz | 5VDC | 85dB | 35mA | - | - | Through Hole | - | PPO (Polyphenylene Oxide) | 3V to 5V | -20°C | 70°C | - | |||||
80AK3094 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,210 $ 10+ 5,010 $ 25+ 4,650 $ 50+ 4,240 $ 100+ 3,850 $ Plus de tarifs | Min : 5 / Mult : 5 | Buzzer | Continuous | 2VDC | 4kHz | 4VAC | 65dB | 120mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 4V | -20°C | 70°C | - | ||||
Each | 1+ 8,680 $ 10+ 7,790 $ 25+ 7,300 $ 50+ 6,790 $ 100+ 6,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Audio Indicator | Continuous | 15VDC | 400Hz | 27VDC | 84dBA | 30mA | - | - | Through Hole | - | ABS (Acrylonitrile Butadiene Styrene) | 15VDC to 27VDC | -20°C | 65°C | - | |||||
Each | 1+ 6,950 $ 10+ 6,250 $ 25+ 5,860 $ 50+ 5,440 $ 100+ 4,940 $ Plus de tarifs | Min : 1 / Mult : 1 | Audio Indicator | Continuous | 8VDC | 400Hz | 16V | 95dBA | 50mA | - | - | Through Hole | - | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 16VDC | -20°C | 60°C | - |