Buzzer Electromagnetic Buzzers:
104 produit(s) trouvé(s)Trouvez une vaste gamme de Buzzer Electromagnetic Buzzers dans Newark Électronique Canada. Nous stockons une large gamme de Electromagnetic Buzzers, tels que Buzzer, Audio Indicator, Alarm & Sounder Electromagnetic Buzzers provenant des plus grands fabricants mondiaux, notamment : Mallory, PUI Audio, Multicomp Pro, Kingstate & Visaton.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Capacitance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30M9918 RoHS | MULTICOMP PRO | Each | 1+ 5,590 $ 10+ 4,970 $ 100+ 3,900 $ 500+ 3,190 $ 1000+ 2,760 $ Plus de tarifs | Buzzer | Continuous | 1V | 5.5kHz | 30V | 90dB | 8mA | External | 0.018µF | Panel | 32AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V to 30V | -20°C | 70°C | Multicomp Pro Piezo Transducers | ||||
KINGSTATE | Each | 1+ 2,390 $ 10+ 2,010 $ 25+ 1,870 $ 50+ 1,730 $ 100+ 1,550 $ Plus de tarifs | Buzzer | - | 3V | 2.4kHz | - | 87dB | 40mA | - | - | Surface Mount | - | PPS (Polyphenylene Sulfide) | 3V to 8V | -30°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ 5,590 $ 10+ 4,970 $ 100+ 3,900 $ 500+ 3,190 $ 1000+ 2,760 $ Plus de tarifs | Buzzer | Continuous | 8V | 2.4kHz | 16V | 85dB | 40mA | External | - | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 16V | -20°C | 70°C | Multicomp Pro Transducers | |||||
48W6030 RoHS | Each | 1+ 2,700 $ 10+ 2,140 $ 25+ 1,980 $ 50+ 1,810 $ 100+ 1,630 $ Plus de tarifs | Buzzer | Buzzer | 8V | 2.4kHz | 15VDC | 94dBA | 40mA | - | - | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 15V | -30°C | 70°C | - | |||||
Each | 1+ 8,000 $ 50+ 7,260 $ 100+ 6,700 $ 250+ 6,290 $ 500+ 5,930 $ | Buzzer | - | 220V | - | 220V | 80dB | 30mA | - | - | - | - | PBT (Polybutylene Terephthalate) | 160VAC to 260VAC | -20°C | 60°C | MP Transducers ABI | ||||||
Each | 1+ 12,250 $ 10+ 11,710 $ 25+ 11,110 $ 50+ 10,470 $ 100+ 10,080 $ Plus de tarifs | Buzzer | - | 9V | 2.8kHz | - | 90dB | 40mA | - | - | Flanged | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -20°C | 60°C | - | ||||||
MULTICOMP PRO | Each | 1+ 32,090 $ 10+ 28,180 $ | Buzzer | Intermittent | 12VDC | 2kHz | 24VDC | 80dB | 3A | - | - | Panel | - | - | 12V to 24V | -25°C | 55°C | - | |||||
Each | 1+ 5,610 $ 10+ 4,730 $ 25+ 4,410 $ 50+ 4,310 $ 100+ 3,270 $ Plus de tarifs | Buzzer | - | 9V | 4kHz | 16V | 80dB | 7mA | - | - | Through Hole | - | - | 9VDC to 16VDC | -40°C | 85°C | - | ||||||
Each | 1+ 1,880 $ 10+ 1,670 $ 100+ 1,310 $ 500+ 1,070 $ 1000+ 0,923 $ Plus de tarifs | Buzzer | - | 8V | 2.3kHz | 15VDC | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 8V to 15V | -20°C | 70°C | - | ||||||
MULTICOMP PRO | Each | 1+ 6,220 $ 10+ 5,540 $ 100+ 4,340 $ 500+ 3,550 $ 1000+ 3,060 $ Plus de tarifs | Buzzer | Continuous | 12VDC | 2.3kHz | 12VDC | 85dB | 30mA | Internal | - | Through Hole | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ 0,900 $ 10+ 0,797 $ 100+ 0,618 $ 500+ 0,499 $ 1000+ 0,429 $ Plus de tarifs | Buzzer | - | 4V | 2.4kHz | 8V | 85dB | 40mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4V to 8V | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,730 $ 10+ 1,530 $ 100+ 1,190 $ 500+ 0,958 $ 1000+ 0,822 $ Plus de tarifs | Buzzer | - | 4V | 2.3kHz | 8V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Bobine complète | 1000+ 1,620 $ 2000+ 1,520 $ 3000+ 1,450 $ 5000+ 1,280 $ 10000+ 1,140 $ | Buzzer | - | 2.5V | 2.7kHz | 4.5V | 88dB | 90mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 80°C | - | |||||
Each | 1+ 2,300 $ 10+ 1,840 $ 25+ 1,700 $ 50+ 1,590 $ 100+ 1,490 $ Plus de tarifs | Buzzer | Continuous | 2VAC | 4kHz | 4VAC | 85dB | 100mA | - | - | Through Hole | - | PPO (Polyphenylene Oxide) | 2V to 4V | -20°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,280 $ 10+ 3,130 $ 25+ 2,920 $ 50+ 2,660 $ 100+ 2,410 $ Plus de tarifs | Buzzer | - | 2VAC | 4kHz | 5V | 80dB | 100mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 5V | -40°C | 105°C | - | ||||||
Each | 1+ 3,530 $ 10+ 2,940 $ 25+ 2,740 $ 50+ 2,550 $ 100+ 2,280 $ Plus de tarifs | Buzzer | - | 2VAC | 2.73kHz | 4VAC | 86dBA | 70mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 2V to 4V | -20°C | 70°C | - | ||||||
Each | 1+ 1,250 $ 10+ 0,907 $ 25+ 0,814 $ 50+ 0,725 $ 100+ 0,626 $ Plus de tarifs | Buzzer | - | 3V | 2.4kHz | 7V | 87dB | 40mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 3V to 7V | -30°C | 80°C | - | ||||||
80AK3101 RoHS | Each | 1+ 1,600 $ 10+ 1,280 $ 25+ 1,180 $ 50+ 1,080 $ 100+ 0,968 $ Plus de tarifs | Buzzer | Continuous | 3V | 4kHz | 6V | 85dB | 70mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 3V to 6V | -35°C | 80°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,620 $ 10+ 2,490 $ 25+ 2,270 $ 50+ 2,060 $ 100+ 1,890 $ Plus de tarifs | Buzzer | - | 2VAC | 2.7kHz | 5V | 95dBA | 80mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 5V | -40°C | 105°C | - | ||||||
80AK3099 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,330 $ 10+ 3,200 $ 25+ 2,960 $ 50+ 2,700 $ 100+ 2,450 $ Plus de tarifs | Buzzer | Continuous | 4V | 4kHz | 6V | 85dB | 100mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 4V to 6V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,040 $ 10+ 6,630 $ 25+ 6,290 $ 50+ 5,800 $ 100+ 5,310 $ Plus de tarifs | Buzzer | - | 2.5V | 2.5kHz | 4.5V | 85dB | 90mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -30°C | 70°C | - | ||||||
Each | 1+ 1,550 $ 10+ 1,230 $ 25+ 1,140 $ 50+ 1,040 $ 100+ 0,930 $ Plus de tarifs | Buzzer | - | 6V | 2.4kHz | 16V | 85dB | 40mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 6V to 16V | -30°C | 80°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,920 $ 10+ 2,780 $ 25+ 2,550 $ 50+ 2,320 $ 100+ 2,120 $ Plus de tarifs | Buzzer | - | 2VAC | 2.7kHz | 5V | 95dBA | 100mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 5V | -40°C | 105°C | - | ||||||
80AK3095 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,450 $ 10+ 3,320 $ 25+ 3,070 $ 50+ 2,800 $ 100+ 2,530 $ Plus de tarifs | Buzzer | Continuous | 2.5V | 2.73kHz | 4.5V | 85dB | 100mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,040 $ 10+ 6,630 $ 25+ 6,290 $ 50+ 5,800 $ 100+ 5,310 $ Plus de tarifs | Buzzer | - | 2VAC | 2.1kHz | 4.5V | 87dB | 90mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 4.5V | -30°C | 80°C | - | ||||||