12 Résultats trouvés pour "3M"
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AK3078 RoHS | Each | 1+ 3,170 $ 10+ 2,640 $ 25+ 2,450 $ 50+ 2,270 $ 100+ 2,030 $ Plus de tarifs | Buzzer | Continuous | - | 85dB | 3.2kHz | 28V | 80mA | Through Hole | - | 0.042µF | 3m | 3m | - | PBT (Polybutylene Terephthalate), Glass | 30V p-p | -30°C | 80°C | - | |||||
80AK3079 RoHS | Each | 1+ 4,520 $ 10+ 3,760 $ 25+ 3,500 $ 50+ 3,230 $ 100+ 2,900 $ Plus de tarifs | Buzzer | Continuous | - | 85dB | 3.5kHz | 9VDC | 30mA | Through Hole | - | - | 3m | 3m | - | PBT (Polybutylene Terephthalate), Glass | 5.5VDC to 16VDC | -25°C | 85°C | - | |||||
Each | 1+ 24,000 $ 10+ 19,050 $ 25+ 17,460 $ 50+ 16,090 $ 100+ 16,070 $ | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Wire Leads | Internal | - | 3m | - | 28AWG | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ 21,190 $ 10+ 20,260 $ 25+ 19,030 $ 50+ 16,980 $ 100+ 15,950 $ Plus de tarifs | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Wire Leads | Internal | - | 3m | - | 28AWG | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ 21,030 $ 10+ 20,100 $ 25+ 18,890 $ 50+ 16,840 $ 100+ 15,820 $ Plus de tarifs | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Wire Leads | Internal | - | 3m | - | 28AWG | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ 21,190 $ 10+ 20,260 $ 25+ 19,030 $ 50+ 16,980 $ 100+ 15,950 $ Plus de tarifs | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Wire Leads | Internal | - | 3m | - | 28AWG | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ 21,030 $ 10+ 20,100 $ 25+ 18,890 $ 50+ 16,840 $ 100+ 15,820 $ Plus de tarifs | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Wire Leads | Internal | - | 3m | - | 28AWG | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ 21,030 $ 10+ 20,100 $ 25+ 18,890 $ 50+ 16,840 $ 100+ 15,820 $ Plus de tarifs | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Wire Leads | Internal | - | 3m | - | 26AWG | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ 20,080 $ 10+ 19,190 $ 25+ 18,030 $ 50+ 16,070 $ 100+ 15,100 $ Plus de tarifs | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Through Hole | Internal | - | 3m | - | - | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ 20,080 $ 10+ 19,190 $ 25+ 18,030 $ 50+ 16,070 $ 100+ 15,100 $ Plus de tarifs | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Through Hole | Internal | - | 3m | - | - | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ 21,030 $ 10+ 20,100 $ 25+ 18,890 $ 50+ 16,840 $ 100+ 15,820 $ Plus de tarifs | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Wire Leads | Internal | - | 3m | - | 28AWG | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ 21,190 $ 10+ 20,260 $ 25+ 19,030 $ 50+ 16,980 $ 100+ 15,950 $ Plus de tarifs | Alarm | Siren Sweep | 5VDC | 85dB | 4.5kHz | 15VDC | 200mA | Wire Leads | Internal | - | 3m | - | 28AWG | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||