Piezo Buzzers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Transducer Mounting
Operating Current Max
Drive Circuit
Sound Level Distance
Capacitance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,880 $ 10+ 1,880 $ 25+ 1,880 $ 50+ 1,880 $ 100+ 1,880 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | 5V | 80dB | 5kHz | 20V | Through Hole | 3mA | External | 100mm | 10000pF | - | PBT (Polybutylene Terephthalate) | 5V p-p to 20V p-p | -20°C | 100°C | |||||
02AM8690 RoHS | Each | 1+ 3,190 $ 10+ 2,670 $ 25+ 2,490 $ 50+ 2,310 $ 100+ 2,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | 1V | 78dBA | 4kHz | 30V | Through Hole | 1mA | External | - | 10000pF | 100mm | MPPO (Modified Polyphenylene Oxide) | 1V p-p to 30V p-p | -20°C | 70°C | ||||
MULTICOMP PRO | Each | 1+ 0,262 $ 10+ 0,262 $ 100+ 0,262 $ 500+ 0,262 $ 1000+ 0,262 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | 3V | 80dB | 4kHz | 30V | Through Hole | 3mA | - | 100mm | 10000pF | - | PBT (Polybutylene Terephthalate) | 30V p-p | -20°C | 80°C |