Piezo Buzzers:
836 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
External Diameter - Metric
Beam Angle
Supply Voltage Max
Resonant Frequency
Current Rating
Operating Current Max
Transducer Mounting
Switching Frequency
Sensitivity (dB)
External Diameter
Drive Circuit
Capacitance
Sound Level Distance
External Diameter - Imperial
Lead Wire
IP Rating
Frequency Response Min
Housing Material
Frequency Response Max
Operating Voltage Range
Operating Temperature Min
Speaker Mounting
Operating Temperature Max
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 60,960 $ 5+ 55,470 $ 10+ 49,970 $ 25+ 45,750 $ 50+ 43,390 $ | Total:60,96 $ Min : 1 / Mult : 1 | Alarm | Continuous | 60V | 80dBA | - | - | - | 250V | 2.9kHz | - | 18mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 60V to 250V | -30°C | - | 65°C | SC Series | - | - | - | |||||
87F675 | Each | 1+ 98,350 $ 5+ 92,740 $ 10+ 87,140 $ | Total:98,35 $ Min : 1 / Mult : 1 | Alarm | Fast Pulse | 6V | 95dBA | - | - | - | 28V | 2.9kHz | - | 30mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 6V to 28V | -30°C | - | 65°C | SC Series | - | - | - | ||||
MULTICOMP PRO | Each | 1+ 5,190 $ 50+ 4,730 $ 100+ 4,380 $ 250+ 4,120 $ 500+ 3,880 $ | Total:5,19 $ Min : 1 / Mult : 1 | Buzzer | - | 3V | 96dB | - | - | - | 20VDC | 2.8kHz | - | 10mA | Panel Mount | - | - | - | Internal | - | 30cm | 300mm | - | 28AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 3VDC to 20VDC | -20°C | - | 60°C | MP Piezo ABI | - | - | - | ||||
KINGSTATE | Each | 1+ 1,220 $ 10+ 0,891 $ 25+ 0,801 $ 50+ 0,712 $ 100+ 0,616 $ Plus de tarifs | Total:1,22 $ Min : 1 / Mult : 1 | Buzzer | - | 3V | 92dBA | - | - | - | 8V | 2.4kHz | - | 45mA | Through Hole | - | - | - | - | - | 10cm | 0 | - | - | - | - | - | PBT (Polybutylene Terephthalate) | - | - | -30°C | - | 70°C | - | - | - | - | ||||
64F303 | Each | 1+ 65,380 $ 5+ 60,330 $ 10+ 55,280 $ 25+ 50,700 $ 50+ 50,060 $ Plus de tarifs | Total:65,38 $ Min : 1 / Mult : 1 | Alarm | Continuous | 30V | 80dBA | - | - | - | 120V | 2.9kHz | - | 22mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 30V to 120V | -30°C | - | 65°C | SC Series | - | - | - | ||||
93B0557 | Each | 1+ 39,700 $ 5+ 38,630 $ 10+ 37,550 $ 25+ 29,390 $ 50+ 26,930 $ Plus de tarifs | Total:39,70 $ Min : 1 / Mult : 1 | Alarm | Continuous | 6V | 90dBA | - | - | - | 28V | 2.9kHz | - | 16mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 6VDC to 28VDC | -30°C | - | 65°C | SC Series | - | - | - | ||||
64F302 | Each | 1+ 50,420 $ 5+ 47,390 $ 10+ 44,370 $ 25+ 42,390 $ 50+ 41,000 $ Plus de tarifs | Total:50,42 $ Min : 1 / Mult : 1 | Alarm | Continuous | 6V | 80dBA | - | - | - | 28V | 2.9kHz | - | 16mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 6V to 28V | -30°C | - | 65°C | SC Series | - | - | - | ||||
Each | 1+ 0,880 $ 10+ 0,802 $ 25+ 0,764 $ 50+ 0,726 $ 100+ 0,688 $ Plus de tarifs | Total:0,88 $ Min : 1 / Mult : 1 | Sounder | - | - | 75dB | - | - | - | 25V | - | - | 0 | Panel | - | - | - | External | 0.012µF | 10cm | 0 | - | - | - | - | - | - | - | - | -20°C | - | 70°C | PKM Series | - | - | - | |||||
KINGSTATE | Each | 1+ 2,890 $ 10+ 2,420 $ 25+ 2,250 $ 50+ 2,080 $ 100+ 1,880 $ Plus de tarifs | Total:2,89 $ Min : 1 / Mult : 1 | Speaker | - | - | - | - | - | - | 30V | 1.2kHz | - | - | Wire Leads | - | - | - | - | 0.065µF | - | - | - | 30AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 30V p-p | -20°C | - | 70°C | - | - | - | - | ||||
Each | 1+ 52,570 $ 5+ 48,880 $ 10+ 45,680 $ 25+ 43,550 $ 50+ 41,980 $ Plus de tarifs | Total:52,57 $ Min : 1 / Mult : 1 | Alarm | Continuous | 30V | 80dBA | - | - | - | 120V | 2.9kHz | - | 19mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 30V to 120V | -30°C | - | 65°C | SC Series | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 6,600 $ 10+ 5,910 $ 100+ 4,710 $ 500+ 3,910 $ 1000+ 3,420 $ Plus de tarifs | Total:6,60 $ Min : 1 / Mult : 1 | Buzzer | Continuous | 3V | 95dBA | - | - | - | 20VDC | 3.4kHz | - | 15mA | Through Hole | - | - | - | Internal | - | 100mm | 100mm | - | - | - | - | - | Noryl | - | 3VDC to 20VDC | -20°C | - | 60°C | - | - | - | - | ||||
Each | 1+ 4,740 $ 10+ 3,970 $ 25+ 3,690 $ 50+ 3,410 $ 100+ 3,080 $ Plus de tarifs | Total:4,74 $ Min : 1 / Mult : 1 | Buzzer | Continuous | 3V | 86dB | - | - | - | 28V | 3.5kHz | - | 5mA | Panel Mount | - | - | - | - | - | 30cm | 0 | - | 28AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 3VDC to 28VDC | -30°C | - | 85°C | - | - | - | - | |||||
Each | 1+ 14,150 $ 5+ 12,920 $ 10+ 12,640 $ 25+ 12,380 $ 50+ 11,810 $ Plus de tarifs | Total:14,15 $ Min : 1 / Mult : 1 | - | - | - | 112dB | - | - | - | -V | 40kHz | - | - | - | - | - | 9.7mm | - | 1900pF | - | 30cm | - | - | - | - | - | - | - | - | -30°C | - | 70°C | - | - | - | - | |||||
89F275 | Each | 1+ 62,680 $ | Total:62,68 $ Min : 1 / Mult : 1 | Alarm | Slow Pulse | 6V | 95dBA | - | - | - | 28V | 2.9kHz | - | 30mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 6V to 28V | -30°C | - | 65°C | SC Series | - | - | - | ||||
Each | 1+ 3,370 $ 10+ 2,810 $ 25+ 2,620 $ 50+ 2,420 $ 100+ 2,190 $ Plus de tarifs | Total:3,37 $ Min : 1 / Mult : 1 | Buzzer | - | 4VDC | 94dBA | - | - | - | 7VDC | 2.4kHz | - | 30mA | Surface Mount | - | - | - | - | - | 10cm | 0 | - | - | - | - | - | PPS (Polyphenylene Sulfide) | - | 4VDC to 7VDC | -30°C | - | 70°C | - | - | - | - | |||||
64F317 | Each | 1+ 67,950 $ 5+ 65,380 $ 10+ 62,980 $ 25+ 60,830 $ 50+ 59,750 $ | Total:67,95 $ Min : 1 / Mult : 1 | Alarm | Fast Pulse | 30V | 80dBA | - | - | - | 120V | 2.9kHz | - | 19mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 30V to 120V | -30°C | - | 65°C | SC Series | - | - | - | ||||
KINGSTATE | Each | 1+ 5,410 $ 10+ 4,870 $ 25+ 4,550 $ 50+ 4,230 $ 100+ 3,830 $ Plus de tarifs | Total:5,41 $ Min : 1 / Mult : 1 | Buzzer | Continuous | 3V | 85dB | - | - | - | 28V | 2.8kHz | - | 7mA | Flange Mount | - | - | - | Internal | - | 30cm | 0 | - | 24AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 3VDC to 28VDC | -30°C | - | 85°C | - | - | - | - | ||||
Each | 1+ 35,690 $ 5+ 32,670 $ 10+ 32,040 $ 25+ 31,390 $ 50+ 29,860 $ Plus de tarifs | Total:35,69 $ Min : 1 / Mult : 1 | - | - | - | 115dB | - | - | - | -V | 40kHz | - | - | - | - | - | 18mm | - | 2400pF | - | 30cm | - | - | - | - | - | - | - | - | -30°C | - | 80°C | - | - | - | - | |||||
Each | 1+ 52,200 $ 5+ 49,200 $ 10+ 47,290 $ 25+ 45,790 $ | Total:52,20 $ Min : 1 / Mult : 1 | Alarm | Continuous | 6V | 95dBA | - | - | - | 28V | 2.9kHz | - | 30mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 6V to 28V | -30°C | - | 65°C | SC Series | - | - | - | |||||
64F352 | Each | 1+ 91,560 $ 5+ 82,240 $ 10+ 72,910 $ 25+ 66,750 $ | Total:91,56 $ Min : 1 / Mult : 1 | Alarm | Slow Pulse | 30V | 95dBA | - | - | - | 120V | 2.9kHz | - | 24mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 30V to 120V | -30°C | - | 65°C | SC Series | - | - | - | ||||
Each | 1+ 23,120 $ 5+ 21,770 $ 10+ 20,410 $ 25+ 18,640 $ 50+ 17,530 $ | Total:23,12 $ Min : 1 / Mult : 1 | Alarm | Continuous | 6V | 80dBA | - | - | - | 28V | 2.9kHz | - | 18mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon 66 (Polyamide 66) | - | 6VDC to 28VDC | -40°C | - | 85°C | SC Series | - | - | - | |||||
Each | 1+ 8,090 $ 10+ 6,560 $ 25+ 6,190 $ 50+ 5,840 $ 100+ 5,580 $ Plus de tarifs | Total:8,09 $ Min : 1 / Mult : 1 | Alarm | Continuous | 3V | 95dBA | - | - | - | 24V | 3.5kHz | - | 10mA | Panel Mount | - | - | - | Internal | - | - | 300mm | - | 28AWG | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | - | 3VDC to 24VDC | -20°C | - | 70°C | - | - | - | - | |||||
64F282 | Each | 1+ 41,630 $ 5+ 38,380 $ 10+ 35,140 $ 25+ 32,770 $ 50+ 30,850 $ Plus de tarifs | Total:41,63 $ Min : 1 / Mult : 1 | Alarm | Continuous | 6V | 95dBA | - | - | - | 16V | 2.9kHz | - | 22mA | Panel Mount | - | - | - | Internal | - | - | 609.6mm | - | - | - | - | - | Nylon | - | 6VDC to 16VDC | -30°C | - | 65°C | SC Series | - | - | - | ||||
Each | 1+ 35,690 $ 5+ 32,670 $ 10+ 32,040 $ 25+ 31,390 $ 50+ 29,860 $ Plus de tarifs | Total:35,69 $ Min : 1 / Mult : 1 | Receiver | - | - | 115dB | - | - | - | -V | 40kHz | - | - | - | - | - | 18mm | - | 2400pF | - | 30cm | - | - | - | - | - | - | - | - | -30°C | - | 80°C | - | - | - | - | |||||
KINGSTATE | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,350 $ 10+ 3,230 $ 25+ 2,990 $ 50+ 2,730 $ 100+ 2,460 $ Plus de tarifs | Total:3,35 $ Min : 1 / Mult : 1 | Buzzer | - | - | 70dB | - | - | - | 25V | - | - | 3mA | Surface Mount | - | - | - | - | 0.014µF | 10cm | 0 | - | - | - | - | - | LCP (Liquid Crystal Polymer) | - | 25V p-p | -30°C | - | 70°C | - | - | - | - | ||||