SNP Series Piezo Buzzers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64F378 | Each | 1+ 36,920 $ 5+ 33,280 $ 10+ 29,610 $ 25+ 26,680 $ 50+ 26,070 $ Plus de tarifs | Alarm | Continuous | 4V | 76dBA | 28V | 2.9kHz | 16mA | Panel Mount | Internal | 609.6mm | Nylon | 4VDC to 28VDC | -30°C | 65°C | SNP Series | |||||
Each | 1+ 31,900 $ 5+ 28,430 $ 10+ 24,940 $ 25+ 22,700 $ 50+ 22,150 $ Plus de tarifs | Alarm | Continuous | 4V | 76dBA | 28V | 2.9kHz | 16mA | - | - | 609.6mm | - | - | - | - | SNP Series | ||||||