94dB Piezo Buzzers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Supply Voltage Min
Tones
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Transducer Mounting
Operating Current Max
Drive Circuit
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ 9,190 $ 10+ 8,800 $ 25+ 7,720 $ 50+ 7,190 $ 100+ 6,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | 6VDC | Continuous | 94dB | 2.8kHz | 28VDC | Panel | 22mA | Internal | 300mm | 30cm | ABS (Acrylonitrile Butadiene Styrene) | 6V to 28V | -40°C | 85°C | KPEG Series | ||||
03AM9881 RoHS | Each | 1+ 4,830 $ 10+ 4,350 $ 25+ 4,080 $ 50+ 3,810 $ 100+ 3,450 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | 9VDC | Continuous | 94dB | 3.4kHz | 16VDC | Through Hole | 16mA | - | - | 300mm | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 16VDC | -30°C | 85°C | - |