Speakers & Receivers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,600 $ 10+ 28,380 $ 25+ 26,760 $ 50+ 24,050 $ 100+ 22,690 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 53mm | 10W | 230Hz | 78dB | Round with Square Frame | 2.09" | 53mm x 53mm x 30.5mm | 100Hz to 40kHz | 100Hz | Standard | 40kHz | Copperhead Series | Panel Mount | 20W | 53mm | 30.5mm | 2.09" | 1.21" | |||||
Each | 1+ 20,400 $ 10+ 19,540 $ 25+ 18,440 $ 50+ 16,570 $ 100+ 15,630 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 36mm | 1W | 250Hz | 78dB | Square | 1.41" | 36mm x 36mm x 13.1mm | 150Hz to 40kHz | 150Hz | Standard | 40kHz | Copperhead Series | Panel Mount | 2W | 36mm | 13.1mm | 1.41" | 0.52" |