Speakers & Receivers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,630 $ 10+ 5,050 $ 25+ 4,740 $ 50+ 4,400 $ 100+ 4,000 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | 0.51" | 18mm x 13mm x 2.5mm | 0Hz to 14kHz | 420Hz | 14kHz | IP65 | IP65 | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ 5,110 $ 10+ 4,280 $ 25+ 4,000 $ 50+ 3,720 $ 100+ 3,350 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | 0.35" | 16mm x 9mm x 2.5mm | 500Hz to 20kHz | 500Hz | 20kHz | IP67 | IP67 | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | |||||
Each | 1+ 6,380 $ 10+ 5,730 $ 25+ 5,380 $ 50+ 4,990 $ 100+ 4,530 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | 0.51" | 18mm x 13mm x 2.8mm | 0Hz to 14kHz | 420Hz | 14kHz | IP65 | IP65 | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" |