Speakers & Receivers:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISATON | Each | 1+ 25,500 $ 10+ 21,150 $ 25+ 19,660 $ 50+ 18,610 $ 100+ 17,700 $ | Min : 1 / Mult : 1 | Speaker | 2W | Full-range | 8ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | 50mm x 50mm x 25.5mm | 150Hz to 20kHz | 150Hz | 20kHz | Panel Mount | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||
Each | 1+ 25,360 $ 10+ 21,120 $ 25+ 19,580 $ 50+ 18,460 $ 100+ 17,390 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | - | - | 150Hz | 20kHz | Panel Mount | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 2W | Full-range | 8ohm | - | 84dB | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | - | 150Hz | 20kHz | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 2W | Miniature | 4ohm | - | 84dB | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | - | 150Hz | 20kHz | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" |