Speakers & Receivers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,590 $ 10+ 7,710 $ 25+ 7,230 $ 50+ 6,720 $ 100+ 6,100 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 12mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | - | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | |||||
02AM8589 RoHS | Each | 1+ 9,700 $ 10+ 8,710 $ 25+ 8,160 $ 50+ 7,600 $ 100+ 6,890 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 11.5mm | 380Hz to 20kHz | 380Hz | Standard | 20kHz | - | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | ||||
MULTICOMP PRO | Each | 1+ 8,850 $ 50+ 8,100 $ 100+ 7,520 $ 250+ 7,090 $ 500+ 6,710 $ | Min : 1 / Mult : 1 | Speaker | 4W | Miniature | 4ohm | -mm | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | 1.114" | 40mm x 28.3mm x 12mm | 200Hz to 20kHz | 380Hz | - | 20kHz | Flange Mount | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" |