Speakers & Receivers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM8542 RoHS | Each | 1+ 12,100 $ 10+ 11,580 $ 25+ 10,260 $ 50+ 9,650 $ 100+ 8,720 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 32.7mm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | - | 32.7mm x 31.7mm x 16.5mm | 200Hz to 20kHz | 200Hz | High Temperature | 20kHz | IP65 | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | ||||
Each | 1+ 42,410 $ 5+ 40,700 $ 10+ 39,000 $ 25+ 35,780 $ 50+ 33,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Exciter | 4ohm | 53.5mm | - | 20W | 480Hz | 107dBA | Round | 2.11" | - | 53.5mm x 20mm | 60Hz to 20kHz | 60Hz | - | 20kHz | - | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
MULTICOMP PRO | Each | 1+ 12,910 $ 100+ 10,850 $ 250+ 10,080 $ 500+ 9,480 $ 1000+ 9,000 $ | Min : 1 / Mult : 1 | Miniature | 8ohm | - | 32.7mm | 3W | 240Hz | 83dB | Rectangular | - | 1.287" | 32.7mm x 16.5mm x 31.7mm | 200Hz to 20kHz | 200Hz | - | 20kHz | - | - | Flange Mount | Flange Mount | 4W | 31.7mm | 16.5mm | 1.248" | 0.649" | ||||
02AM8452 RoHS | Each | 1+ 42,410 $ 5+ 40,700 $ 10+ 39,000 $ 25+ 35,780 $ 50+ 33,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Exciter | 8ohm | 53.5mm | - | 20W | 480Hz | 104dBA | Round | 2.11" | - | 53.5mm x 20mm | 60Hz to 20kHz | 60Hz | - | 20kHz | - | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | ||||
Each | 1+ 12,470 $ 10+ 11,930 $ 25+ 10,590 $ 50+ 9,950 $ 100+ 8,990 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 32.7mm | - | 3W | 200Hz | 83dB | Round with Square Frame | 1.29" | - | 32.7mm x 31.7mm x 16.5mm | 200Hz to 20kHz | 200Hz | High Temperature | 20kHz | IP65 | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
07AM7219 RoHS | Each | 1+ 13,560 $ 10+ 12,980 $ 25+ 11,500 $ 50+ 10,820 $ 100+ 9,770 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | - | 31.7mm | 3W | 200Hz | 83dB | Round with Square Frame | - | 1.25" | 31.7mm x 31.7mm x 16.5mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | IPX5 | IPX5 | - | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" |