Speakers & Receivers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AM6895 RoHS | Each | 1+ 40,740 $ 5+ 39,000 $ 10+ 37,320 $ 25+ 34,390 $ 50+ 31,860 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | 4ohm | - | - | 95mm | - | - | - | - | - | 3.74" | - | - | 75Hz | 16kHz | - | 30W | 155mm | 30mm | 6.102" | 1.181" | ||||
84Y8036 | AUDIBLE PHYSICS | Each | 1+ 47,540 $ | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | 73.5mm | - | -mm | 10W | 170Hz | 86dB | Round | 2.894" | -" | 73.5mm x 30mm | 150Hz to 20kHz | 150Hz | 20kHz | Panel Mount | 20W | - | 30mm | - | 1.181" | |||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 3W | Full-range | 4ohm | - | 82dB | 50mm | 3W | 280Hz | 82dB | Oval with Rectangular Frame | - | 1.969" | - | - | 150Hz | 17kHz | Panel Mount | 4W | 90mm | 30mm | 3.543" | 1.181" |