Speakers & Receivers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 5,440 $ 10+ 4,860 $ 100+ 3,850 $ 500+ 3,190 $ 1000+ 2,790 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | 700Hz to 4kHz | 700Hz | 4kHz | Through Hole | - | Through Hole | 150mW | 8.5mm | 0.335" | ||||
Each | 1+ 4,490 $ 10+ 4,040 $ 25+ 3,780 $ 50+ 3,530 $ 100+ 3,200 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Micro | 8ohm | 23mm | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | 23mm x 15mm | 1.5kHz to 6kHz | 1.5kHz | 6kHz | Through Hole | - | Through Hole | 150mW | 8.4mm | 0.331" | |||||
VISATON | Each | 1+ 25,230 $ 10+ 21,240 $ 25+ 19,870 $ 50+ 18,910 $ 100+ 18,020 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 23mm | - | 200mW | 1.7kHz | 73dB | Round | 0.906" | 23mm x 8.6mm | 900Hz to 16kHz | 900Hz | 16kHz | Through Hole | - | Through Hole | 500mW | 8.6mm | 0.339" | ||||
MULTICOMP PRO | Each | 1+ 8,080 $ 10+ 7,230 $ 100+ 5,730 $ 500+ 4,740 $ 1000+ 4,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 500mW | Miniature | 32ohm | 23mm | - | 500mW | 800Hz | 87dB | Round | 0.906" | 23mm x 5.2mm | 0Hz to 10kHz | 800Hz | 10kHz | Bare Mount | - | Bare Mount | 1W | 5.2mm | 0.205" | ||||
MULTICOMP PRO | Each | 1+ 6,100 $ 10+ 5,450 $ 100+ 4,310 $ 500+ 3,570 $ 1000+ 3,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 200mW | Miniature | 32ohm | 23mm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 0Hz to 4kHz | 1.8kHz | 4kHz | Through Hole | - | Through Hole | 200mW | 8.7mm | 0.343" | ||||
MALLORY | Each | 25+ 7,860 $ 50+ 7,320 $ 100+ 6,480 $ 250+ 6,190 $ 500+ 5,770 $ | Min : 25 / Mult : 1 | Speaker | 600mW | Miniature | 50ohm | 23mm | 96dB | 600mW | 500Hz | 96dB | Round | 0.906" | 22mm x 4.1mm | 500Hz to 10kHz | 500Hz | 10kHz | Bare Mount | PSR Series | - | 1W | 4.1mm | 0.161" |