Speakers & Receivers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,390 $ 50+ 4,930 $ 100+ 4,580 $ 250+ 4,310 $ 500+ 4,090 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.787" | 24mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | Flange Mount | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
MULTICOMP PRO | Each | 1+ 8,850 $ 50+ 8,100 $ 100+ 7,520 $ 250+ 7,090 $ 500+ 6,710 $ | Min : 1 / Mult : 1 | Speaker | 4W | Miniature | 4ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.114" | 40mm x 28.3mm x 12mm | 200Hz to 20kHz | 380Hz | - | 20kHz | Flange Mount | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
Each | 1+ 35,880 $ 10+ 26,820 $ 25+ 24,500 $ 50+ 23,210 $ 100+ 21,920 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | - | 28mm | 2W | 450Hz | 79dB | Oval with Rectangular Frame | - | 1.102" | - | - | 230Hz | - | 20kHz | Panel Mount | - | Panel Mount | 3W | 40mm | 11.7mm | 1.575" | 0.461" |