Speakers & Receivers:
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISATON | Each | 1+ 16,260 $ 10+ 13,670 $ 25+ 12,780 $ 50+ 12,170 $ 100+ 11,580 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | -mm | - | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | -" | 0.906" | 23mm x 23mm x 9.5mm | 300Hz to 19kHz | 300Hz | 19kHz | Panel Mount | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | ||||
79AK9145 RoHS | Each | 1+ 5,170 $ 100+ 4,340 $ 250+ 4,030 $ 500+ 3,790 $ 1000+ 3,600 $ | Min : 1 / Mult : 1 | - | - | Miniature | 4ohm | -mm | - | 11mm | 2W | 1kHz | 103dB | Rectangular | -" | 0.433" | 11mm x 23mm x 3.7mm | 0Hz to 20kHz | 0Hz | 20kHz | SMD | - | SMD | 2.2W | 23mm | 3.7mm | 0.905" | 0.15" | ||||
Each | 10+ 16,200 $ 25+ 15,470 $ 50+ 14,600 $ 100+ 14,110 $ 250+ 13,810 $ Plus de tarifs | Min : 10 / Mult : 10 | Speaker | 250mW | Medical | 8ohm | - | 90dB | 23mm | 250mW | 325Hz | 85dB | Octagon | - | 0.906" | - | - | 1kHz | 4kHz | Through Hole | - | - | 500mW | 23mm | 14mm | 0.906" | 0.551" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 52,890 $ 5+ 50,320 $ 10+ 47,760 $ 25+ 42,940 $ 50+ 39,240 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 52,890 $ 5+ 50,320 $ 10+ 47,760 $ 25+ 42,940 $ 50+ 39,240 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" |