Speakers & Receivers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,120 $ 10+ 10,670 $ 25+ 9,420 $ 50+ 8,810 $ 100+ 8,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | - | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 28,280 $ 10+ 22,340 $ 25+ 20,200 $ 50+ 19,190 $ 100+ 17,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 28mm | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 13,100 $ 10+ 12,580 $ 25+ 11,100 $ 50+ 10,380 $ 100+ 9,420 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.6" | 74mm x 29mm | 130Hz to 20kHz | 130Hz | 20kHz | 0 | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" |