Speakers & Receivers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,950 $ 10+ 16,710 $ 25+ 15,600 $ 50+ 15,110 $ 100+ 14,630 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | - | 77mm | 5W | 250Hz | 87dB | Round with Square Frame | 3.04" | 85mm x 33.5mm | 150Hz to 20kHz | 150Hz | 20kHz | Panel Mount | - | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | |||||
MALLORY | Each | 25+ 9,550 $ 50+ 8,910 $ 100+ 7,950 $ 250+ 7,610 $ 500+ 7,120 $ | Min : 25 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | 107dB | 77mm | 2W | 420Hz | 107dB | Square | 3.031" | - | - | 420Hz | 9kHz | Panel Mount | PSR Series | - | 3W | 77mm | 24mm | 3.031" | 0.945" |