Speakers & Receivers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AM7275 RoHS | Each | 1+ 17,260 $ 10+ 16,560 $ 25+ 14,560 $ 50+ 13,600 $ 100+ 12,280 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | 1.634" | - | - | 220Hz | 20kHz | - | - | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||
Each | 1+ 17,310 $ 10+ 14,550 $ 25+ 13,590 $ 50+ 12,940 $ 100+ 12,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 4W | Full-range | 8ohm | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | 1.634" | 70.5mm x 41.5mm x 27.5mm | 220Hz to 20kHz | 220Hz | 20kHz | Panel Mount | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" |