Speakers & Receivers:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,260 $ 10+ 53,910 $ 25+ 50,560 $ 50+ 50,410 $ 100+ 40,790 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | 20kHz | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 41,190 $ 10+ 34,950 $ 25+ 34,010 $ 50+ 33,870 $ 100+ 33,690 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 37.6mm | 120Hz to 20kHz | 120Hz | 20kHz | Panel Mount | - | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | |||||
83AK5793 RoHS | Each | 1+ 30,630 $ 10+ 25,700 $ 25+ 24,010 $ 50+ 23,090 $ 100+ 22,170 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | 20kHz | Panel Mount | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||
78AK5906 RoHS | Each | 1+ 30,480 $ 10+ 29,130 $ 25+ 27,370 $ 50+ 24,500 $ 100+ 23,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | - | 88dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 31.8mm | 200Hz to 20kHz | 200Hz | 20kHz | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | ||||
Each | 1+ 15,350 $ 10+ 14,690 $ 25+ 13,810 $ 50+ 12,350 $ 100+ 11,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 8W | Full-range | 8ohm | -mm | 88dB | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | -" | 2.618" | - | - | 200Hz | 20kHz | Panel Mount | - | - | 15W | 66.5mm | 31mm | 2.618" | 1.22" | |||||
VISATON | Each | 1+ 27,870 $ 10+ 23,210 $ 25+ 21,510 $ 50+ 20,500 $ 100+ 19,440 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 31mm | 200Hz to 20kHz | 200Hz | 20kHz | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 8W | Full-range | 4ohm | - | 88dB | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | 2.618" | - | - | 200Hz | 20kHz | Panel Mount | - | - | 15W | 66.5mm | 31mm | 2.618" | 1.22" |