87mm Speakers & Receivers:
3 produit(s) trouvé(s)Trouvez une vaste gamme de 87mm Speakers & Receivers dans Newark Électronique Canada. Nous stockons une large gamme de Speakers & Receivers, tels que 11mm, 20mm, 13mm & 50mm Speakers & Receivers provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Visaton & Mallory.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40P1128 RoHS | Each | 1+ 23,270 $ 10+ 18,870 $ 25+ 17,440 $ 50+ 16,430 $ 100+ 15,510 $ Plus de tarifs | - | - | Full-range | 4ohm | -mm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | -" | - | 3.425" | 84.5mm x 84.5mm x 40.6mm | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
MULTICOMP PRO | Each | 1+ 23,550 $ 50+ 21,510 $ 100+ 19,850 $ 250+ 18,550 $ 500+ 17,440 $ | - | - | Speaker | 8ohm | -mm | - | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | -" | 31.5mm | 3.425" | 87mm x 87mm | 0Hz | 0Hz to 10kHz | 10kHz | Panel Mount | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
MALLORY | Each | 500+ 9,300 $ | Speaker | 12W | Miniature | 8ohm | -mm | 121dB | 87mm | 12W | 500Hz | 121dB | Square | -" | - | 3.425" | - | 500Hz | - | 7.5kHz | Panel Mount | PSR Series | - | 15W | 87mm | 34.2mm | 3.425" | 1.346" | |||||