Speakers & Receivers:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,600 $ 10+ 31,600 $ 25+ 29,560 $ 50+ 28,120 $ 100+ 27,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Full-range | 8ohm | - | 61mm | 4W | 160Hz | 79dB | Round | - | 2.402" | 45mm x 26mm | 90Hz to 20kHz | 90Hz | - | 20kHz | - | - | Bare Mount | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ 23,200 $ 10+ 22,230 $ 25+ 20,980 $ 50+ 18,840 $ 100+ 17,780 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | - | 43.3mm | 10W | 170Hz | 86dB | Square | - | 1.7" | 45.4mm x 43.3mm x 29.2mm | 90Hz to 20kHz | 90Hz | Standard | 20kHz | IP65 | IP65 | - | Panel Mount | 20W | 45.4mm | 29.2mm | 1.79" | 1.15" | |||||
78AK2905 RoHS | Each | 1+ 38,710 $ 5+ 37,030 $ 10+ 35,440 $ 25+ 32,640 $ 50+ 30,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Miniature | 4ohm | - | 61mm | 4W | 158Hz | 79dB | Round | - | 2.402" | 45mm x 26mm | 90Hz to 20kHz | 90Hz | - | 20kHz | - | - | Bare Mount | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | ||||
07AM7228 RoHS | Each | 1+ 20,870 $ 10+ 20,010 $ 25+ 18,870 $ 50+ 16,950 $ 100+ 16,000 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 42.2mm | - | 8W | 220Hz | 83.5dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | 90Hz to 20kHz | 90Hz | Standard | 20kHz | - | - | - | Bare Mount | 10W | - | 24.65mm | - | 0.97" | ||||
07AM7229 RoHS | Each | 1+ 20,680 $ 10+ 19,820 $ 25+ 18,700 $ 50+ 16,800 $ 100+ 15,840 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 4ohm | 42.2mm | - | 10W | 160Hz | 83.5dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | 90Hz to 20kHz | 90Hz | Standard | 20kHz | - | - | - | Bare Mount | 12W | - | 24.65mm | - | 0.97" |