Speakers & Receivers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,120 $ 10+ 10,670 $ 25+ 9,420 $ 50+ 8,810 $ 100+ 8,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz to 20kHz | 130Hz | - | 20kHz | Panel Mount | - | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 28,280 $ 10+ 22,340 $ 25+ 20,200 $ 50+ 19,190 $ 100+ 17,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 28mm | 130Hz to 20kHz | 130Hz | - | 20kHz | Panel Mount | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
VISATON | Each | 1+ 23,890 $ 10+ 22,770 $ 25+ 21,290 $ 50+ 18,890 $ 100+ 17,730 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | -" | 3.15" | 96mm x 37mm | 130Hz to 20kHz | 130Hz | - | 20kHz | Panel Mount | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | ||||
MCM AUDIO SELECT | Each | 1+ 6,580 $ 4+ 6,130 $ | Min : 1 / Mult : 1 | Speaker | 15W | Woofer | 4ohm | 87mm | 85dB | -mm | 15W | 125.9Hz | 85dB | Round | 3.425" | -" | 105mm x 46mm | 130Hz to 15kHz | 130Hz | - | 15kHz | Panel Mount | - | - | - | 46mm | - | 1.811" | ||||
78AK8512 RoHS | Each | 1+ 22,000 $ 10+ 21,030 $ 25+ 19,760 $ 50+ 17,690 $ 100+ 16,700 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 90.5mm | 10W | - | 83dB | Oval with Rectangular Frame | -" | 3.563" | - | - | 130Hz | - | 20kHz | 0 | Panel Mount | 15W | 50.5mm | 45mm | 1.988" | 1.772" | ||||
07AM7233 RoHS | Each | 1+ 11,760 $ 10+ 11,250 $ 25+ 9,980 $ 50+ 9,390 $ 100+ 8,470 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 51.5mm | 4.5W | 130Hz | 83dB | Round with Square Frame | - | 2.03" | 51.5mm x 51.5mm x 30.3mm | 130Hz to 15kHz | 130Hz | Standard | 15kHz | - | Panel Mount | 5W | 51.5mm | 30.3mm | 2.03" | 1.19" | ||||
Each | 1+ 13,990 $ 10+ 13,450 $ 25+ 11,920 $ 50+ 11,170 $ 100+ 10,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 10W | Full-range | 8ohm | - | 84dB | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | 1.988" | - | - | 130Hz | - | 20kHz | Panel Mount | - | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ 13,100 $ 10+ 12,580 $ 25+ 11,100 $ 50+ 10,380 $ 100+ 9,420 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.6" | 74mm x 29mm | 130Hz to 20kHz | 130Hz | - | 20kHz | 0 | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 1+ 36,460 $ 10+ 31,440 $ 25+ 30,140 $ 50+ 28,850 $ 100+ 27,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 15W | Full-range | 8ohm | -mm | - | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | -" | 1.988" | 90.5mm x 50.5mm x 43mm | 130Hz to 20kHz | 130Hz | - | 20kHz | Panel Mount | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ 18,930 $ 10+ 18,150 $ 25+ 17,110 $ 50+ 15,380 $ 100+ 14,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 10W | Full-range | 4ohm | - | 86dB | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | - | 130Hz | - | 20kHz | Panel Mount | - | 15W | 80mm | 37mm | 3.15" | 1.457" |