Speakers & Receivers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 8,310 $ 10+ 7,430 $ 100+ 5,880 $ 500+ 4,870 $ 1000+ 4,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 1W | Miniature | 8ohm | 50mm | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 0Hz to 20kHz | 350Hz | - | 20kHz | - | - | Bare Mount | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
VISATON | Each | 1+ 26,330 $ 10+ 25,330 $ 25+ 22,280 $ 50+ 20,840 $ 100+ 13,090 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 50ohm | 40mm | -mm | 1W | 520Hz | 83dB | Round | 1.575" | -" | 40mm x 4.3mm | 350Hz to 6kHz | 350Hz | - | 6kHz | IP67 | IP67 | 0 | Bare Mount | 2W | -mm | 4.5mm | -" | 0.177" | ||||
74AH3994 RoHS | Each | 1+ 29,430 $ 10+ 28,120 $ 25+ 26,420 $ 50+ 23,650 $ 100+ 22,320 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | -mm | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | -" | 3.268" | 100mm x 37mm | 350Hz to 6.8kHz | 350Hz | - | 5.8kHz | IP65 | IP65 | Panel Mount | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | ||||
Each | 1+ 6,660 $ 10+ 5,980 $ 25+ 5,610 $ 50+ 5,210 $ 100+ 4,730 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 50mm | - | 1.5W | 350Hz | 92dBA | Round | 1.97" | - | 50mm x 7.2mm | 350Hz to 20kHz | 350Hz | Standard | 20kHz | - | - | - | Bare Mount | 2W | - | 7.2mm | - | 0.29" | |||||
83AK6939 RoHS | Each | 1+ 17,790 $ 10+ 17,090 $ 25+ 15,090 $ 50+ 14,130 $ 100+ 12,810 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 57mm | -mm | 2W | 550Hz | 87dBA | Round | 2.244" | -" | 56.9mm x 16.1mm | 350Hz to 6.8kHz | 350Hz | - | 6.8kHz | - | - | Bare Mount | Bare Mount | 3W | -mm | 17mm | -" | 0.669" | ||||
02AM8517 RoHS | Each | 1+ 4,410 $ 10+ 3,690 $ 25+ 3,440 $ 50+ 3,200 $ 100+ 2,890 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | 500mW | 500Hz | 86dB | Round | 0.79" | - | 20mm x 3mm | 350Hz to 20kHz | 350Hz | - | 20kHz | IP65 | IP65 | - | Bare Mount | 800mW | - | 3mm | - | 0.12" | ||||
07AM7210 RoHS | Each | 1+ 4,830 $ 10+ 4,340 $ 25+ 4,060 $ 50+ 3,780 $ 100+ 3,420 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | 300mW | 580Hz | 71dB | Round | 0.79" | - | 20mm x 3.9mm | 350Hz to 6kHz | 350Hz | - | 6kHz | - | - | - | Bare Mount | 500mW | - | 2.45mm | - | 0.096" | ||||
34C2739 RoHS | Each | 1+ 6,950 $ 5+ 6,620 $ 10+ 6,070 $ | Min : 1 / Mult : 1 | Speaker | 1.5W | General Purpose | 8ohm | 66mm | - | 1W | - | - | Round | 2.598" | - | - | - | 350Hz | - | 4.5kHz | - | - | Panel Mount | - | 2W | - | 18mm | - | 0.709" | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 1W | General Purpose | 8ohm | 50mm | - | 1W | - | - | Round | 1.969" | - | - | - | 350Hz | - | 7kHz | - | - | Panel Mount | - | 2W | - | 18mm | - | 0.709" | ||||||
Each | 1+ 6,260 $ 100+ 5,250 $ 250+ 4,850 $ 500+ 4,550 $ 1000+ 4,320 $ | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 50mm | -mm | 1W | 350Hz | 92dBA | Round | 1.969" | -" | 12.5mm x 1.5mm | 0Hz to 20kHz | 350Hz | - | 20kHz | - | - | Bare Mount | Bare Mount | 1.5W | -mm | 7.6mm | -" | 0.299" |