Speakers & Receivers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,120 $ 10+ 10,670 $ 25+ 9,420 $ 50+ 8,810 $ 100+ 8,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz to 20kHz | 130Hz | - | 20kHz | Panel Mount | - | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
VISATON | Each | 1+ 25,500 $ 10+ 21,150 $ 25+ 19,660 $ 50+ 18,610 $ 100+ 17,700 $ | Min : 1 / Mult : 1 | Speaker | 2W | Full-range | 8ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | 50mm x 50mm x 25.5mm | 150Hz to 20kHz | 150Hz | - | 20kHz | Panel Mount | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||
Each | 1+ 28,280 $ 10+ 22,340 $ 25+ 20,200 $ 50+ 19,190 $ 100+ 17,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 28mm | 130Hz to 20kHz | 130Hz | - | 20kHz | Panel Mount | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 25,360 $ 10+ 21,120 $ 25+ 19,580 $ 50+ 18,460 $ 100+ 17,390 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | - | - | 150Hz | - | 20kHz | Panel Mount | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
07AM7228 RoHS | Each | 1+ 20,870 $ 10+ 20,010 $ 25+ 18,870 $ 50+ 16,950 $ 100+ 16,000 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | 42.2mm | - | - | 8W | 220Hz | 83.5dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | 90Hz to 20kHz | 90Hz | Standard | 20kHz | - | Bare Mount | 10W | - | 24.65mm | - | 0.97" | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 2W | Full-range | 8ohm | - | 84dB | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | - | 150Hz | - | 20kHz | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 2W | Miniature | 4ohm | - | 84dB | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | - | 150Hz | - | 20kHz | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||
Each | 1+ 13,100 $ 10+ 12,580 $ 25+ 11,100 $ 50+ 10,380 $ 100+ 9,420 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.6" | 74mm x 29mm | 130Hz to 20kHz | 130Hz | - | 20kHz | 0 | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" |