Speakers & Receivers:
585 produit(s) trouvé(s)Trouvez une vaste gamme de Speakers & Receivers dans Newark Électronique Canada. Nous stockons une large sélection de Speakers & Receivers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : PUI Audio, Multicomp Pro, Visaton, Same Sky & Mallory.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 9,050 $ 50+ 8,220 $ 100+ 7,580 $ 250+ 7,110 $ 500+ 6,690 $ | Speaker | 4W | Miniature | 4ohm | -mm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | - | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
MULTICOMP PRO | Each | 1+ 34,600 $ | Woofer | 60W | Woofer | 8ohm | 205mm | 89dB | - | 60W | 30Hz | 89dB | Round | 8.071" | - | - | 205mm | 30Hz | 5kHz | 4kHz | - | - | - | Panel Mount | - | - | 100W | - | 95.5mm | - | 3.76" | |||||
KINGSTATE | Each | 1+ 3,040 $ 10+ 2,530 $ 25+ 2,340 $ 50+ 2,160 $ 100+ 1,940 $ Plus de tarifs | - | - | Micro | 8ohm | 13mm | - | - | 200mW | 1kHz | 86dB | Round | 0.512" | - | - | 13mm x 2mm | 1.05kHz | 1.05kHz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 400mW | - | 2mm | - | 0.079" | |||||
Each | 1+ 28,410 $ 10+ 27,090 $ 25+ 25,390 $ 50+ 22,600 $ 100+ 21,270 $ Plus de tarifs | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | - | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
MULTICOMP PRO | Each | 1+ 7,830 $ 10+ 6,970 $ 100+ 5,470 $ 500+ 4,460 $ 1000+ 3,870 $ Plus de tarifs | Speaker | 200mW | Miniature | 8ohm | 51mm | - | - | 200mW | - | - | Round | 2.008" | - | - | 50.8mm | 430Hz | 430Hz to 6kHz | 6kHz | - | - | - | Panel Mount | - | Panel Mount | - | - | - | - | - | |||||
Each | 1+ 44,900 $ | Woofer | 85W | Woofer | 8ohm | 256mm | 94dB | - | - | - | 94dB | Round | 10.079" | - | - | 256mm | 30Hz | 4kHz | 4kHz | - | - | - | Panel Mount | - | - | 150W | - | 125mm | - | 4.921" | ||||||
Each | 1+ 71,720 $ 5+ 59,630 $ 10+ 47,540 $ | - | - | Full-range | 4ohm | 180mm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | - | 182mm x 73mm | 60Hz | 60Hz to 15kHz | 15kHz | - | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 80W | - | 67mm | - | 2.638" | ||||||
Each | 1+ 14,020 $ | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | - | 131.5mm | 500Hz | 10kHz | 10kHz | - | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | ||||||
MULTICOMP PRO | Each | 1+ 7,430 $ 50+ 6,750 $ 100+ 6,230 $ 250+ 5,850 $ 500+ 5,510 $ | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
Each | 1+ 25,150 $ 4+ 23,120 $ | - | - | Woofer | 4ohm | 254mm | - | - | 140W | 48.4Hz | 91dB | Round | 10" | - | - | 254mm | 65Hz | 50Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 110mm | - | 4.331" | ||||||
Each | 1+ 37,820 $ 4+ 34,400 $ | - | - | Woofer | 4ohm | 381mm | - | - | 150W | 32.6Hz | 87dB | Round | 15" | - | - | 386mm x 154mm | 50Hz | 30Hz to 2kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 143mm | - | 5.63" | ||||||
Each | 1+ 25,840 $ 4+ 23,940 $ | - | - | Woofer | 8ohm | 256.5mm | - | - | 150W | 38Hz | 95dB | Round | 10.098" | - | - | 256.5mm x 109mm | 38Hz | 63Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | ||||||
Each | 1+ 30,950 $ 10+ 24,590 $ 25+ 22,540 $ 50+ 21,700 $ 100+ 19,050 $ Plus de tarifs | - | - | Full-range | 8ohm | 52.5mm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | - | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | 0 | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | ||||||
Each | 1+ 6,430 $ 50+ 5,840 $ 100+ 5,390 $ 250+ 5,050 $ 500+ 4,750 $ | Speaker | 1.2W | Miniature | 8ohm | 36mm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | - | - | 36mm x 4.6mm | 550Hz | 0Hz to 11kHz | 11kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||||
Each | 1+ 60,570 $ 4+ 56,770 $ | - | - | Woofer | 8ohm | 385mm | - | - | 350W | 33.7Hz | 93dB | Round | 15.157" | - | - | 385mm x 157mm | 32Hz | 30Hz to 3.5 kHz | 2kHz | - | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | ||||||
Each | 1+ 4,300 $ 10+ 3,870 $ 25+ 3,600 $ 50+ 3,350 $ 100+ 3,010 $ Plus de tarifs | - | - | Micro | 8ohm | 23mm | - | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | - | - | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | 6kHz | - | - | - | Through Hole | - | Through Hole | 150W | - | 8.4mm | - | 0.331" | ||||||
Each | 1+ 32,920 $ 10+ 26,290 $ 25+ 24,160 $ 50+ 21,880 $ 100+ 20,590 $ Plus de tarifs | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | - | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||||
Each | 1+ 143,480 $ 4+ 131,220 $ | - | - | Woofer | 8ohm | 388mm | - | - | 500W | 31.3Hz | 94dB | Round | 15.276" | - | - | 388mm x 171mm | 40Hz | 40Hz to 2.5kHz | 2.5kHz | - | - | - | Panel Mount | - | - | - | - | 171mm | - | 6.732" | ||||||
Each | 1+ 30,270 $ 10+ 25,900 $ 25+ 24,420 $ 50+ 23,360 $ 100+ 22,370 $ Plus de tarifs | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | ||||||
Each | 1+ 119,710 $ 5+ 104,790 $ 10+ 89,870 $ 25+ 83,430 $ 50+ 80,810 $ Plus de tarifs | - | - | Full-range | 8ohm | -mm | - | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | -" | - | 4.528" | 114.5mm x 51mm | 90Hz | 90Hz to 19kHz | 19kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | ||||||
Each | 1+ 20,210 $ 10+ 16,090 $ 25+ 14,750 $ 50+ 13,830 $ 100+ 13,000 $ Plus de tarifs | - | - | Full-range | 8ohm | 100mm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | - | 49mm | - | 1.929" | ||||||
74R5075 RoHS | MULTICOMP PRO | Each | 1+ 1,740 $ 4+ 1,600 $ | Horn Tweeter | 100W | Tweeter | - | - | - | 89mm | 50W | - | - | Round with Square Frame | - | - | 3.504" | - | 2kHz | 2kHz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | - | 89mm | - | 3.504" | - | ||||
MULTICOMP PRO | Each | 1+ 21,450 $ | Woofer | 60W | Woofer | 8ohm | 101.6mm | 86dB | 105mm | 30W | 65Hz | 86dB | Round | 4" | - | 4.13" | 105mm x 105mm | 65Hz | 17kHz | 17kHz | - | - | - | Panel Mount | - | - | - | 105mm | - | 4.13" | - | |||||
Each | 1+ 14,240 $ 4+ 13,000 $ | Woofer | 70W | Woofer | 4ohm | 203mm | 89dB | - | 50W | 37.6Hz | 86dB | Round | 7.992" | - | - | 203.2mm | 60Hz | 30Hz to 2kHz | 6kHz | - | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | ||||||
MULTICOMP PRO | Each | 1+ 30,330 $ 4+ 27,530 $ | Woofer | 80W | Woofer | 8ohm | 210mm | 92dB | - | 160W | 68Hz | 92dB | Round | 8.268" | - | - | 210mm x 100mm | 45Hz | 45Hz to 6kHz | 6kHz | - | - | - | Panel Mount | - | - | - | - | 100mm | - | 3.937" | |||||