100mW Speakers & Receivers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,410 $ 10+ 3,990 $ 25+ 3,720 $ 50+ 3,470 $ 100+ 3,130 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Micro | 23mm | 8ohm | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | - | 6kHz | Through Hole | - | Through Hole | 150mW | 8.4mm | 0.331" | |||||
KINGSTATE | Each | 1+ 4,700 $ 10+ 4,240 $ 25+ 3,970 $ 50+ 3,690 $ 100+ 3,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Micro | 31.8mm | 8ohm | - | 100mW | 1.2kHz | 95dB | Round | 1.252" | 31.8mm x 20.5mm | 1.25kHz | 1.25kHz to 4kHz | - | 4kHz | Through Hole | - | Through Hole | 200mW | 20.5mm | 0.807" | ||||
MULTICOMP PRO | Each | 1+ 6,400 $ 10+ 5,710 $ 100+ 4,510 $ 500+ 3,720 $ 1000+ 3,250 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 20mm | 8ohm | - | 100mW | 1kHz | 75dB | Round | 0.787" | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | - | 5kHz | Bare Mount | MP ABS Series | Bare Mount | 200mW | 5.5mm | 0.217" | ||||
Each | 1+ 8,740 $ 50+ 7,970 $ 100+ 7,370 $ 250+ 6,930 $ 500+ 6,550 $ | Min : 1 / Mult : 1 | Speaker | 100mW | Miniature | 36mm | 150ohm | - | 100mW | 500Hz | 93dB | Round | 1.417" | 36mm x 4.6mm | 500Hz | 0Hz to 11kHz | - | 11kHz | Bare Mount | MP ABS Series | Bare Mount | 200mW | 4.6mm | 0.181" | |||||
PUI AUDIO | Each | 1+ 4,930 $ 10+ 4,410 $ 25+ 4,130 $ 50+ 3,840 $ 100+ 3,470 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 29mm | 8ohm | - | 100mW | 650Hz | 88dB | Round | 1.142" | - | 650Hz | - | - | 4kHz | Bare Mount | - | Bare Mount | 200mW | 9.5mm | 0.374" | ||||
02AM8435 RoHS | Each | 1+ 5,070 $ 10+ 4,530 $ 25+ 4,240 $ 50+ 3,940 $ 100+ 3,560 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 23mm | 8ohm | - | 100mW | 1.5kHz | 75dB | Round | 0.9" | 23mm x 8.5mm | 600Hz | 600Hz to 20kHz | Standard | 20kHz | - | - | Through Hole | 200mW | 8.5mm | 0.33" | ||||
Each | 1+ 5,100 $ 10+ 4,580 $ 25+ 4,280 $ 50+ 3,970 $ 100+ 3,590 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 38mm | 8ohm | - | 100mW | 850Hz | 92dBA | Round | 1.5" | 38mm x 9.5mm | 800Hz | 5kHz | Standard | 5kHz | - | - | Bare Mount | 200mW | 9.5mm | 0.37" | |||||
MALLORY | Each | 25+ 8,040 $ 50+ 7,470 $ 100+ 6,910 $ 500+ 6,520 $ 1000+ 6,260 $ Plus de tarifs | Min : 25 / Mult : 1 | Speaker | 100mW | Miniature | 29.7mm | 8ohm | 88dB | 100mW | 460Hz | 88dB | Round | 1.169" | - | 460Hz | - | - | 5kHz | Bare Mount | PSR Series | - | 200mW | 5.8mm | 0.228" | ||||
MALLORY | Each | 25+ 5,870 $ 50+ 5,660 $ 100+ 5,440 $ 250+ 5,330 $ 500+ 5,260 $ | Min : 25 / Mult : 1 | Speaker | 100mW | Miniature | 29.7mm | 64ohm | 88dB | 100mW | 430Hz | 88dB | Round | 1.169" | - | 430Hz | - | - | 20kHz | Bare Mount | PSR Series | - | 200mW | 5.8mm | 0.228" | ||||
MULTICOMP PRO | Each | 1+ 6,190 $ 10+ 5,520 $ 100+ 4,360 $ 500+ 3,590 $ 1000+ 3,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 200mW | Miniature | 23mm | 32ohm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 1.8kHz | 0Hz to 4kHz | - | 4kHz | Through Hole | MP ABS Series | Through Hole | 200mW | 8.7mm | 0.343" | ||||