10W Speakers & Receivers:
23 produit(s) trouvé(s)Trouvez une vaste gamme de 10W Speakers & Receivers dans Newark Électronique Canada. Nous stockons une large gamme de Speakers & Receivers, tels que 2W, 1W, 3W & 500mW Speakers & Receivers provenant des plus grands fabricants mondiaux, notamment : Visaton, Pui Audio, Multicomp Pro, Audible Physics & Quam Nichols.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISATON | Each | 1+ 24,680 $ 10+ 23,550 $ 25+ 22,100 $ 50+ 19,720 $ 100+ 18,580 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | -" | 3.15" | - | - | 130Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | ||||
Each | 1+ 23,450 $ 10+ 19,040 $ 25+ 17,590 $ 50+ 16,590 $ 100+ 15,250 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 2.303" | 58.5mm x 58.5mm x 28mm | 120Hz to 20kHz | 120Hz | - | 20kHz | IP64 | IP64 | Panel Mount | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
MULTICOMP PRO | Each | 1+ 38,040 $ | Min : 1 / Mult : 1 | Tweeter | 10W | Coaxial | - | 206mm | 86dB | -mm | 10W | - | 86dB | Round | 8.11" | -" | - | 70Hz to 17kHz | 50Hz | - | 20kHz | - | - | Panel Mount | - | - | 20W | - | 76.2mm | - | 3" | ||||
QUAM NICHOLS | Each | 1+ 35,330 $ 5+ 32,860 $ | Min : 1 / Mult : 1 | Speaker | 10W | General Purpose | 8ohm | -mm | 96dB | 103mm | 10W | 80Hz | 96dB | Round with Square Frame | -" | 4.055" | 4.06mm x 4.06mm x 1.43mm | 80Hz to 17kHz | 80Hz | - | 17kHz | - | - | Panel Mount | - | - | - | 103mm | 37mm | 4.055" | 1.457" | ||||
Each | 1+ 22,900 $ 10+ 21,920 $ 25+ 20,640 $ 50+ 18,470 $ 100+ 17,390 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | - | - | 43.3mm | 10W | 170Hz | 86dB | Square | - | 1.7" | 45.4mm x 43.3mm x 29.2mm | 90Hz to 20kHz | 90Hz | Standard | 20kHz | IP65 | IP65 | - | - | Panel Mount | 20W | 45.4mm | 29.2mm | 1.79" | 1.15" | |||||
Each | 1+ 28,600 $ 10+ 27,370 $ 25+ 25,770 $ 50+ 23,080 $ 100+ 21,720 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 53mm | 10W | 230Hz | 78dB | Round with Square Frame | - | 2.09" | 53mm x 53mm x 30.5mm | 100Hz to 40kHz | 100Hz | Standard | 40kHz | - | - | - | Copperhead Series | Panel Mount | 20W | 53mm | 30.5mm | 2.09" | 1.21" | |||||
Each | 1+ 24,940 $ 10+ 23,860 $ 25+ 22,470 $ 50+ 20,120 $ 100+ 18,950 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Exciter | 8ohm | 88.71mm | - | - | 10W | 220Hz | 103dBA | Round | 3.5" | - | 88.71mm x 88.71mm x 21mm | 80Hz to 10.5kHz | 80Hz | - | 10.5kHz | - | - | - | - | Bare Mount | 20W | - | 21mm | - | 0.83" | |||||
78AK8512 RoHS | Each | 1+ 21,170 $ 10+ 20,220 $ 25+ 18,960 $ 50+ 16,920 $ 100+ 15,940 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 90.5mm | 10W | - | 83dB | Oval with Rectangular Frame | -" | 3.563" | - | - | 130Hz | - | 20kHz | - | - | 0 | - | Panel Mount | 15W | 50.5mm | 45mm | 1.988" | 1.772" | ||||
Each | 1+ 24,340 $ 10+ 23,300 $ 25+ 21,940 $ 50+ 19,640 $ 100+ 18,490 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | - | - | 65mm | 10W | 130Hz | 88dB | Square | - | 2.55" | 65mm x 65mm x 36.7mm | 80Hz to 20kHz | 80Hz | Standard | 20kHz | IP65 | IP65 | - | eXtreme Series | Panel Mount | 20W | 65mm | 36.7mm | 2.55" | 1.44" | |||||
78AK5903 RoHS | Each | 1+ 22,600 $ 10+ 18,270 $ 25+ 16,830 $ 50+ 15,850 $ 100+ 14,950 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Tweeter | 8ohm | -mm | - | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 2.303" | 58.5mm x 58.5mm x 28mm | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | 0 | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | ||||
84Y8036 | AUDIBLE PHYSICS | Each | 1+ 49,290 $ | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | 73.5mm | - | -mm | 10W | 170Hz | 86dB | Round | 2.894" | -" | 73.5mm x 30mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | - | - | 20W | - | 30mm | - | 1.181" | |||
07AM7232 RoHS | Each | 1+ 21,980 $ 10+ 21,030 $ 25+ 19,810 $ 50+ 17,730 $ 100+ 16,700 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | - | - | 48mm | 10W | 150Hz | 85dB | Round with Square Frame | - | 1.89" | 48mm x 48mm x 27mm | 120Hz to 20kHz | 120Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 12W | 48mm | 27mm | 1.89" | 1.06" | ||||
07AM7234 RoHS | Each | 1+ 29,890 $ 10+ 28,600 $ 25+ 26,940 $ 50+ 24,110 $ 100+ 22,710 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | - | - | 53mm | 10W | 150Hz | 85dB | Round with Square Frame | - | 2.09" | 53mm x 53mm x 31mm | 150Hz to 20kHz | 150Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 12W | 53mm | 31mm | 2.09" | 1.22" | ||||
07AM7231 RoHS | Each | 1+ 18,180 $ 10+ 17,380 $ 25+ 15,350 $ 50+ 14,420 $ 100+ 12,970 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | 46.4mm | - | - | 10W | 220Hz | 85dB | Round | 1.83" | - | 46.4mm x 46.4mm x 18.1mm | 220Hz to 20kHz | 220Hz | Standard | 20kHz | - | - | - | - | Bare Mount | 12W | - | 18.1mm | - | 0.71" | ||||
07AM7229 RoHS | Each | 1+ 20,270 $ 10+ 19,390 $ 25+ 18,270 $ 50+ 16,360 $ 100+ 15,400 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | 42.2mm | - | - | 10W | 160Hz | 83.5dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | 90Hz to 20kHz | 90Hz | Standard | 20kHz | - | - | - | - | Bare Mount | 12W | - | 24.65mm | - | 0.97" | ||||
12AM3389 | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | - | - | - | 4.27ohm | - | - | - | 10W | 100Hz | - | Round with Square Frame | - | - | - | 100Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 13,990 $ 10+ 13,450 $ 25+ 11,920 $ 50+ 11,170 $ 100+ 10,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 10W | Full-range | 8ohm | - | 84dB | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | 1.988" | - | - | 130Hz | - | 20kHz | - | - | Panel Mount | - | - | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
VISATON | Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 10W | Full-range | 8ohm | - | 83dB | 80mm | 10W | 130Hz | 83dB | Round with Square Frame | - | 3.15" | - | - | 80Hz | - | 20kHz | - | - | Panel Mount | - | - | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ 23,580 $ 10+ 19,470 $ 25+ 18,070 $ 50+ 16,550 $ 100+ 15,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 15W | Full-range | 8ohm | -mm | - | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | -" | 1.988" | 90.5mm x 50.5mm x 43mm | 130Hz to 20kHz | 130Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ 18,930 $ 10+ 18,150 $ 25+ 17,110 $ 50+ 15,380 $ 100+ 14,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 10W | Full-range | 4ohm | - | 86dB | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | - | 130Hz | - | 20kHz | - | - | Panel Mount | - | - | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
78AK5905 RoHS | Each | 1+ 25,530 $ 10+ 24,380 $ 25+ 22,870 $ 50+ 20,410 $ 100+ 19,230 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 80mm | 10W | 130Hz | 83dB | Round with Square Frame | -" | 3.15" | 96mm x 37mm | 80Hz to 20kHz | 80Hz | - | 20kHz | - | - | 0 | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | ||||
83AK5791 RoHS | Each | 1+ 22,770 $ 10+ 18,430 $ 25+ 16,990 $ 50+ 16,020 $ 100+ 15,110 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Tweeter | 4ohm | -mm | - | 58.2mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 2.291" | 58.5mm x 58.5mm x 28mm | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | Panel Mount | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | ||||
59AM2054 RoHS | Each | 1+ 12,010 $ | Min : 1 / Mult : 1 | - | - | - | 8ohm | - | - | - | 10W | 230Hz | 85dB | Round with Square Frame | - | - | 102mm x 102mm x 36.5mm | 184Hz to 10kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||