15W Speakers & Receivers:
15 produit(s) trouvé(s)Trouvez une vaste gamme de 15W Speakers & Receivers dans Newark Électronique Canada. Nous stockons une large gamme de Speakers & Receivers, tels que 2W, 1W, 3W & 500mW Speakers & Receivers provenant des plus grands fabricants mondiaux, notamment : Visaton, Multicomp Pro, Mcm Audio Select, Mg Electronics & Pui Audio.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,890 $ 10+ 28,480 $ 25+ 26,640 $ 50+ 23,650 $ 100+ 22,220 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | -" | - | 70Hz to 18kHz | 70Hz | - | 18kHz | Panel Mount | - | 40W | - | 31mm | - | 1.22" | |||||
Each | 1+ 22,830 $ 10+ 18,860 $ 25+ 17,420 $ 50+ 16,420 $ 100+ 15,480 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | -" | 3.425" | 84.5mm x 84.5mm x 40.6mm | 100Hz to 20kHz | 100Hz | - | 20kHz | Panel Mount | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ 9,150 $ 5+ 8,720 $ 10+ 8,050 $ | Min : 1 / Mult : 1 | Speaker | 15W | Speaker | 8ohm | 165mm | - | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | |||||
Each | 1+ 37,670 $ 10+ 30,980 $ 25+ 27,900 $ 50+ 26,380 $ 100+ 26,270 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | -mm | 15W | 110Hz | 85dB | Round | -" | -" | 126mm x 79mm x 37mm | 150Hz to 18kHz | 70Hz | - | 18kHz | Panel Mount | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
MCM AUDIO SELECT | Each | 1+ 6,580 $ 4+ 6,130 $ | Min : 1 / Mult : 1 | Speaker | 15W | Woofer | 4ohm | 87mm | 85dB | -mm | 15W | 125.9Hz | 85dB | Round | 3.425" | -" | 105mm x 46mm | 130Hz to 15kHz | 130Hz | - | 15kHz | Panel Mount | - | - | - | 46mm | - | 1.811" | ||||
Each | 1+ 33,530 $ | Min : 1 / Mult : 1 | Woofer | 15W | Woofer | 8ohm | 76mm | 82.4dB | -mm | 15W | 100.7Hz | 82.4dB | Round | 2.992" | -" | 98mm | 0Hz to 18kHz | 100Hz | - | 18kHz | Panel Mount | - | - | - | - | - | - | |||||
76AK9653 | MULTICOMP PRO | Each | 1+ 57,100 $ | Min : 1 / Mult : 1 | - | - | Speaker | 8ohm | 150mm | - | -mm | 15W | 50Hz | 86dB | Round | 5.9" | -" | - | 0Hz to 20kHz | - | - | 20kHz | Panel Mount | - | 30W | - | 73.5mm | - | 2.89" | |||
78AK5911 RoHS | Each | 1+ 36,290 $ 10+ 34,650 $ 25+ 32,490 $ 50+ 28,980 $ 100+ 27,300 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | 135mm | - | -mm | 15W | 110Hz | 85dB | Round | 5.315" | -" | - | - | 70Hz | - | 18kHz | Panel Mount | Panel Mount | 40W | - | 44mm | - | 1.732" | ||||
12AM3391 | Each | 1+ 8,010 $ | Min : 1 / Mult : 1 | - | - | - | 9.2ohm | - | - | - | 15W | 200Hz | - | Oval with Rectangular Frame | - | - | 80mm x 50mm | 210Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | ||||
12AM3387 | Each | 1+ 22,190 $ | Min : 1 / Mult : 1 | - | - | - | 12ohm | - | - | - | 15W | 196Hz | - | Round with Square Frame | - | - | 58mm x 58mm x 38.4mm | 180Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | ||||
12AM3395 | Each | 1+ 30,210 $ | Min : 1 / Mult : 1 | - | - | - | 5.57ohm | - | - | - | 15W | 55Hz | - | Round with Rectangular Frame | - | - | - | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 26,950 $ 10+ 25,620 $ 25+ 23,880 $ 50+ 21,030 $ 100+ 19,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 15W | Full-range | 4ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | -" | 146.5mm x 31mm | 70Hz to 18kHz | 70Hz | - | 18kHz | Panel Mount | - | 40W | - | 31mm | - | 1.22" | |||||
33AC7066 | MG ELECTRONICS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 15W | General Purpose | 8ohm | - | - | 127mm | 15W | - | - | Rectangular | - | 5" | - | - | 250Hz | - | 5kHz | Multi Mount | - | - | 152mm | 25mm | 5.984" | 0.984" | ||||
Each | 1+ 47,720 $ 5+ 42,550 $ 10+ 37,370 $ 25+ 35,490 $ 50+ 34,440 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 97mm | 15W | 110Hz | 87dB | Oval | -" | 3.819" | - | - | 75Hz | - | 20kHz | Panel Mount | Panel Mount | 30W | 153mm | 51mm | 6.024" | 2.008" | |||||
Each | 1+ 23,280 $ 10+ 22,280 $ 25+ 20,980 $ 50+ 18,770 $ 100+ 17,660 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 78mm | - | - | 15W | 120Hz | 82dB | Round with Square Frame | 3.07" | - | 78mm x 78mm x 52mm | 60Hz to 40kHz | 60Hz | Standard | 40kHz | - | Panel Mount | 30W | - | 52mm | - | 2.05" | |||||