20mW Speakers & Receivers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,170 $ 10+ 4,310 $ 25+ 4,010 $ 50+ 3,730 $ 100+ 3,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Receiver | 32ohm | - | 6mm | 20mW | 400Hz | 108dB | Oval with Rectangular Frame | - | 0.24" | 15 mm x 6 mm x 2.75 mm | 300Hz to 7kHz | 300Hz | High Temperature | 7kHz | IP67 | IP67 | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 1+ 5,070 $ 10+ 4,220 $ 25+ 3,940 $ 50+ 3,660 $ 100+ 3,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Receiver | 32ohm | 29.8mm | - | 20mW | - | 115dB | Round | 1.7" | - | 29.8 mm x 29.8 mm x 6.8 mm | 60Hz to 10kHz | 60Hz | Standard | 10kHz | - | - | Bare Mount | 30W | - | 6.8mm | - | 0.27" | |||||
59AM1566 RoHS | Each | 1+ 3,210 $ | Min : 1 / Mult : 1 | Receiver | 32ohm | - | - | 20mW | 450Hz | 117dB | Oval with Rectangular Frame | - | - | 12mm x 6mm x 2.85mm | 360Hz to 7kHz | - | - | - | IPX7 | IPX7 | - | - | - | - | - | - | ||||