25W Speakers & Receivers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,560 $ 4+ 7,820 $ | Min : 1 / Mult : 1 | Tweeter | 30W | Tweeter | 8ohm | 104mm | 92dB | - | 25W | - | 90dB | Round | 4.094" | - | 104mm x 28mm | 2kHz to 20kHz | 1.5kHz | 20kHz | - | - | Panel Mount | - | 60W | - | 28mm | - | 1.102" | |||||
Each | 1+ 13,110 $ 4+ 12,140 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | 166mm | - | - | 25W | 52.6Hz | 87dB | Round | 6.535" | - | 165mm x 165mm x 62mm | 55Hz to 6kHz | 60Hz | 8kHz | - | - | Panel Mount | - | - | - | 76mm | - | 2.992" | |||||
Each | 1+ 105,410 $ 5+ 96,440 $ 10+ 87,490 $ 25+ 84,230 $ 50+ 83,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | -" | 4.528" | 114.5mm x 51mm | 90Hz to 19kHz | 90Hz | 19kHz | IP65 | IP65 | Panel Mount | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
76AK9649 | Each | 1+ 19,250 $ | Min : 1 / Mult : 1 | - | - | Tweeter | 6ohm | 72mm | - | - | 25W | 1.5kHz | 88dB | Round | 2.83" | - | 72mm x 53mm | 0Hz to 20kHz | - | 20kHz | - | - | Panel Mount | - | 50W | - | 53mm | - | 2.08" | ||||
Each | 1+ 45,410 $ 5+ 43,520 $ 10+ 41,620 $ 25+ 38,050 $ 50+ 35,320 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Exciter | 4ohm | - | - | 85.9mm | 25W | 35Hz | 80dBA | Square | - | 3.39" | 85.9mm x 82.8mm x 42mm | 20Hz to 10.5kHz | 20Hz | 10.5kHz | - | - | - | Panel Mount | 50W | 85.9mm | 42mm | 3.39" | 1.66" | |||||
78AK6210 RoHS | Each | 1+ 54,420 $ 5+ 50,010 $ 10+ 45,620 $ 25+ 42,420 $ 50+ 40,600 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | -mm | - | 94.6mm | 25W | 37Hz | 80dBA | Round with Square Frame | -" | 3.724" | 128.5mm x 51.4mm | 32Hz to 9.5kHz | 32Hz | 9.5kHz | - | - | Panel Mount | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | ||||
12AM3386 | Each | 1+ 5,920 $ | Min : 1 / Mult : 1 | - | - | - | 9.42ohm | - | - | - | 25W | 100Hz | - | Round with Square Frame | - | - | - | 100Hz to 18kHz | - | - | - | - | - | - | - | - | - | - | - | ||||
12AM3388 | Each | 1+ 6,100 $ | Min : 1 / Mult : 1 | - | - | - | 4.46ohm | - | - | - | 25W | 115Hz | - | Round with Square Frame | - | - | - | 100Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - |