300mW Speakers & Receivers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ 3,290 $ 10+ 2,760 $ 25+ 2,560 $ 50+ 2,370 $ 100+ 2,140 $ Plus de tarifs | Total:3,29 $ Min : 1 / Mult : 1 | - | - | Micro | 8ohm | 10mm | - | - | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | 10mm x 2.9mm | 1.2kHz | 1.2kHz to 20kHz | 20kHz | - | - | - | Bare Mount | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | ||||
KINGSTATE | Each | 1+ 4,420 $ 10+ 3,990 $ 25+ 3,730 $ 50+ 3,470 $ 100+ 3,130 $ Plus de tarifs | Total:4,42 $ Min : 1 / Mult : 1 | - | - | Micro | 8ohm | 15mm | - | - | 300mW | 1.7kHz | 87dB | Round | 0.591" | - | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | - | - | - | Through Hole | - | Through Hole | 500mW | - | 7.5mm | - | 0.295" | ||||
KINGSTATE | Each | 1+ 3,440 $ 10+ 2,880 $ 25+ 2,670 $ 50+ 2,480 $ 100+ 2,220 $ Plus de tarifs | Total:3,44 $ Min : 1 / Mult : 1 | Speaker | 500mW | Micro | 8ohm | 20mm | 92dB | - | 300mW | 560Hz | 92dB | Round | 0.787" | - | 20mm x 3.1mm | 560Hz | 560Hz to 7kHz | 7kHz | - | - | - | Bare Mount | - | Bare Mount | 500mW | - | 3mm | - | 0.118" | ||||
MALLORY | Each | 1+ 10,720 $ 10+ 9,610 $ 25+ 8,990 $ 50+ 8,340 $ 100+ 7,550 $ Plus de tarifs | Total:10,72 $ Min : 1 / Mult : 1 | Speaker | 300mW | Miniature | 8ohm | 16mm | 84dB | - | 300mW | 600Hz | 84dB | Round | 0.63" | - | 16mm x 2.55mm | 600Hz | 600Hz to 20kHz | 20kHz | - | - | - | Bare Mount | PSR Series | - | 500mW | - | 2.5mm | - | 0.098" | ||||
Each | 1+ 7,060 $ 10+ 6,340 $ 25+ 5,920 $ 50+ 5,490 $ 100+ 4,980 $ Plus de tarifs | Total:7,06 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 15mm | - | - | 300mW | 1.7kHz | 87dB | Round | 0.59" | - | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | Standard | - | - | - | - | Through Hole | 500mW | - | 13.65mm | - | 0.53" | |||||
Each | 1+ 4,800 $ 10+ 4,000 $ 25+ 3,720 $ 50+ 3,470 $ 100+ 3,110 $ Plus de tarifs | Total:4,80 $ Min : 1 / Mult : 1 | - | - | General Purpose | 16ohm | 20mm | - | - | 300mW | 600Hz | 91dBA | Round | 0.79" | - | 20mm x 3mm | 600Hz | 600Hz to 7kHz | 7kHz | - | - | - | - | - | Bare Mount | 500mW | - | 3mm | - | 0.12" | |||||
07AM7210 RoHS | Each | 1+ 4,950 $ 10+ 4,430 $ 25+ 4,150 $ 50+ 3,840 $ 100+ 3,480 $ Plus de tarifs | Total:4,95 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | - | 300mW | 580Hz | 71dB | Round | 0.79" | - | 20mm x 3.9mm | 350Hz | 350Hz to 6kHz | 6kHz | - | - | - | - | - | Bare Mount | 500mW | - | 2.45mm | - | 0.096" | ||||
Each | 1+ 10,200 $ 10+ 9,140 $ 25+ 8,540 $ 50+ 7,940 $ 100+ 7,180 $ Plus de tarifs | Total:10,20 $ Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 5.5mm | 300mW | 1.3kHz | 88dB | Oval with Rectangular Frame | - | 0.22" | 12mm x 5.5mm x 3mm | 850Hz | 850Hz to 5kHz | 5kHz | - | IPX8 | IPX8 | - | Mobile Series | Panel Mount | 300mW | 12mm | 3mm | 0.47" | 0.11" | |||||