40W Speakers & Receivers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 23,860 $ | Min : 1 / Mult : 1 | - | - | Tweeter | 6ohm | 71.7mm | - | - | 40W | 1.475Hz | 88dB | Round | 2.823" | - | 72mm | 20kHz | 1.47kHz | 20kHz | - | - | Panel Mount | - | - | - | 42mm | - | 1.654" | ||||
Each | 1+ 55,640 $ 5+ 53,760 $ 10+ 51,860 $ 25+ 47,850 $ 50+ 41,810 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | 150mm | - | - | 40W | 100Hz | 85dB | Round | 5.906" | - | 150.5mm x 61mm | 70Hz to 16kHz | 70Hz | 16kHz | IP65, IP67 | IP65, IP67 | Panel Mount | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
78AK2906 RoHS | Each | 1+ 45,670 $ 5+ 41,930 $ 10+ 38,200 $ 25+ 35,480 $ 50+ 33,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | 165mm | - | - | 40W | 120Hz | 93dB | Round | 6.496" | - | - | - | 80Hz | 20kHz | - | - | 0 | Panel Mount | 60W | - | 57mm | - | 2.244" | ||||
76AK9651 | Each | 1+ 47,750 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | 180mm | - | - | 40W | 45Hz | 88dB | Round | 7.08" | - | - | 0Hz to 5kHz | - | 5kHz | - | - | Panel Mount | - | 100W | - | 85.47mm | - | 3.36" | ||||
Each | 1+ 68,880 $ 5+ 64,040 $ 10+ 59,200 $ 25+ 47,630 $ 50+ 45,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Coaxial | 4ohm | 99mm | - | - | 40W | 110Hz | 84dB | Round | 3.898" | - | - | - | 70Hz | 22kHz | - | - | Panel Mount | Panel Mount | 70W | - | 50mm | - | 1.969" | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 40W | Full-range | 8ohm | 171mm | 87dB | - | 40W | 75Hz | 87dB | Round | 6.732" | - | - | - | 70Hz | 20kHz | - | - | Panel Mount | - | 60W | - | 59mm | - | 2.323" | ||||||
78AK9106 RoHS | Each | 1+ 42,560 $ 5+ 39,070 $ 10+ 35,590 $ 25+ 33,060 $ 50+ 31,500 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | -mm | - | 131mm | 40W | 83Hz | 86dBA | Round with Square Frame | -" | 5.157" | 131mm x 52mm | 12kHz | - | 12kHz | - | - | 0 | Panel Mount | 60W | 131mm | 51mm | 5.157" | 2.008" | ||||
Each | 1+ 71,410 $ 5+ 66,390 $ 10+ 61,370 $ | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | 205mm | - | - | 40W | 38Hz | 92dB | Round | 8.071" | - | - | - | - | 18kHz | - | - | 0 | Panel Mount | 70W | - | 82mm | - | 3.228" |