60W Speakers & Receivers:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,970 $ 4+ 16,490 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | 254mm | - | -mm | 60W | 42.6Hz | 85dB | Round | 10" | -" | 255mm x 98mm | 40Hz to 4kHz | 50Hz | 5kHz | - | - | Panel Mount | - | - | - | 109mm | - | 4.291" | |||||
Each | 1+ 59,340 $ 5+ 52,940 $ 10+ 46,550 $ 25+ 46,420 $ 50+ 43,920 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | 180mm | - | -mm | 60W | 85Hz | 86dB | Round | 7.087" | -" | 182mm x 73mm | 60Hz to 15kHz | 60Hz | 15kHz | IP65, IP67 | IP65, IP67 | Panel Mount | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
MULTICOMP PRO | Each | 1+ 34,920 $ | Min : 1 / Mult : 1 | Woofer | 60W | Woofer | 8ohm | 205mm | 89dB | -mm | 60W | 30Hz | 89dB | Round | 8.071" | -" | 205mm | 5kHz | 30Hz | 4kHz | - | - | Panel Mount | - | 100W | - | 95.5mm | - | 3.76" | ||||
MULTICOMP PRO | Each | 1+ 21,630 $ | Min : 1 / Mult : 1 | Woofer | 60W | Woofer | 8ohm | 101.6mm | 86dB | 105mm | 60W | 65Hz | 86dB | Round | 4" | 4.13" | 105mm x 105mm | 17kHz | 65Hz | 17kHz | - | - | Panel Mount | - | - | 105mm | - | 4.13" | - | ||||
MULTICOMP PRO | Each | 1+ 15,990 $ 4+ 14,540 $ | Min : 1 / Mult : 1 | Tweeter | 60W | Tweeter | 8ohm | -mm | 94dB | 79mm | 60W | - | 94dB | Round with Square Frame | -" | 3.11" | - | 1.5kHz to 20kHz | 1.5kHz | 20kHz | - | - | Panel Mount | - | 120W | 79mm | - | 3.11" | - | ||||
Each | 1+ 45,480 $ | Min : 1 / Mult : 1 | - | - | Guitar | 8ohm | 305mm | - | -mm | 60W | 82.09Hz | 98dB | Round | 12.008" | -" | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | |||||
Each | 1+ 38,260 $ | Min : 1 / Mult : 1 | Woofer | 60W | Woofer | 8ohm | -mm | 88dB | 133mm | 60W | 54.9Hz | 88dB | Round with Square Frame | -" | 5.236" | 133.35mm | 50Hz to 12kHz | 50Hz | 12kHz | - | - | Panel Mount | - | 100W | 133mm | 63.5mm | 5.236" | 2.5" | |||||
Each | 1+ 82,690 $ | Min : 1 / Mult : 1 | - | - | Woofer | 6ohm | 175mm | - | -mm | 60W | 58.5Hz | 87dB | Round | 6.89" | -" | 165.1mm | 50Hz to 5kHz | 55Hz | 5kHz | - | - | Panel Mount | - | 100W | - | 83.5mm | - | 3.287" | |||||
76AK9650 | Each | 1+ 80,280 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | 222mm | - | -mm | 60W | 40Hz | 89dB | Round | 8.74" | -" | - | 0Hz to 5kHz | - | 5kHz | - | - | Panel Mount | - | 100W | - | 94.32mm | - | 3.71" | ||||
95K6544 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 60W | Coaxial | 4ohm | 89mm | - | - | 60W | - | - | Round | 3.504" | - | - | - | 100Hz | 20kHz | - | - | Panel Mount | - | 120W | - | 42mm | - | 1.654" | |||||
Each | 1+ 86,690 $ | Min : 200 / Mult : 1 | Woofer | 60W | Woofer | 6ohm | 145mm | 86dB | - | 60W | 57.15Hz | 86dB | Round | 5.709" | - | - | 55Hz to 3.5kHz | 55Hz | 3.5kHz | - | - | Panel Mount | - | 100W | - | 67.2mm | - | 2.646" | |||||
Each | 1+ 91,820 $ | Min : 200 / Mult : 100 | Woofer | 60W | Woofer | 6ohm | 175mm | 86dB | -mm | 60W | 50.98Hz | 86dB | Round | 6.89" | -" | 175mm x 83.5mm | 50Hz to 4kHz | 50Hz | 4kHz | - | - | Panel Mount | - | 100W | - | 83.5mm | - | 3.287" | |||||
Each | 1+ 80,650 $ | Min : 200 / Mult : 2 | - | - | Woofer | 6ohm | 145mm | - | - | 60W | 56.03Hz | 86dB | Round | 5.709" | - | - | 55Hz to 5kHz | 55Hz | 5kHz | - | - | Panel Mount | - | 100W | - | 67.2mm | - | 2.646" | |||||
79AK2920 RoHS | Each | 1+ 58,300 $ 5+ 55,730 $ 10+ 53,240 $ 25+ 48,890 $ 50+ 45,130 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | -mm | - | 165mm | 60W | 45Hz | 88dB | Round with Square Frame | -" | 6.496" | - | - | 41Hz | 7kHz | - | - | Panel Mount | Panel Mount | 90W | 188mm | 75mm | 7.402" | 2.953" | ||||