800mW Speakers & Receivers:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 8,010 $ 100+ 6,770 $ 250+ 6,300 $ 500+ 5,940 $ 1000+ 5,650 $ | Min : 1 / Mult : 1 | Miniature | 8ohm | 27mm | -mm | 800mW | 850Hz | 90dB | Round | 1.063" | -" | 27mm x 4.9mm | 500Hz to 20kHz | 500Hz | - | 20kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | -mm | 4.9mm | -" | 0.193" | ||||
Each | 1+ 4,090 $ 10+ 3,410 $ 25+ 3,170 $ 50+ 2,950 $ 100+ 2,650 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 6ohm | - | 11mm | 800mW | 550Hz | 93dB | Rectangular | - | 0.43" | 15mm x 11mm x 3mm | 0Hz to 20kHz | 0Hz | - | 20kHz | IP67 | IP67 | - | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,590 $ 10+ 9,960 $ 25+ 9,450 $ 50+ 8,740 $ 100+ 8,000 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | - | 20mm | 800mW | 850Hz | 90dB | Square | - | 0.79" | 20mm x 20mm x 4.5mm | 550Hz to 20kHz | 550Hz | High Temperature | 20kHz | - | - | - | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,240 $ 10+ 8,710 $ 25+ 8,250 $ 50+ 7,630 $ 100+ 6,970 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | - | 15mm | 800mW | 800Hz | 92dB | Square | - | 0.6" | 15mm x 15mm x 4mm | 400Hz to 10kHz | 400Hz | High Temperature | 10kHz | - | - | - | High-Temp Series | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,140 $ 1000+ 8,300 $ 2500+ 7,610 $ | Min : 500 / Mult : 500 | - | 8ohm | - | 20mm | 800mW | 850Hz | 90dB | Square | - | 0.79" | - | - | 850Hz | - | 20kHz | - | - | SMD | - | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 100+ 8,110 $ 250+ 7,860 $ 500+ 7,450 $ | Min : 100 / Mult : 100 | - | 8ohm | - | 20mm | 800mW | 850Hz | 90dB | Square | - | 0.79" | 20mm x 20mm x 4.5mm | 850Hz to 20kHz | 850Hz | - | 20kHz | - | - | SMD | - | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ 5,100 $ 10+ 4,580 $ 25+ 4,280 $ 50+ 3,970 $ 100+ 3,590 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 36mm | - | 800mW | 450Hz | 85dBA | Round | 1.42" | - | 36mm x 4.3mm | 450Hz to 20kHz | 450Hz | Standard | 20kHz | - | - | - | - | Bare Mount | 1W | - | 4.3mm | - | 0.17" | |||||
59AM1572 RoHS | Each | 1+ 3,040 $ | Min : 1 / Mult : 1 | - | 8ohm | - | - | 800mW | 850Hz | 88dB | Oval with Rectangular Frame | - | - | 16mm x 9mm x 3mm | 467.5Hz to 10kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
59AM1570 RoHS | Each | 1+ 3,270 $ | Min : 1 / Mult : 1 | - | 8ohm | - | - | 800mW | 850Hz | 88dB | Oval with Rectangular Frame | - | - | 15mm x 11mm x 4.2mm | 400Hz to 10kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||