100mW Speakers & Receivers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 8,320 $ 50+ 7,600 $ 100+ 7,030 $ 250+ 6,600 $ 500+ 6,230 $ | Min : 1 / Mult : 1 | Speaker | 100mW | Miniature | 150ohm | 36mm | - | 100mW | 500Hz | 93dB | Round | 1.417" | 36mm x 4.6mm | 0Hz to 11kHz | 500Hz | 11kHz | Bare Mount | - | Bare Mount | 200mW | 4.6mm | 0.181" | ||||
MALLORY | Each | 25+ 7,900 $ 50+ 7,440 $ 100+ 6,330 $ 500+ 5,910 $ 1000+ 5,700 $ Plus de tarifs | Min : 25 / Mult : 1 | Speaker | 100mW | Miniature | 8ohm | 29.7mm | 88dB | 100mW | 460Hz | 88dB | Round | 1.169" | - | - | 460Hz | 5kHz | Bare Mount | PSR Series | - | 200mW | 5.8mm | 0.228" | ||||
MALLORY | Each | 25+ 5,830 $ 50+ 5,620 $ 100+ 5,400 $ 250+ 5,290 $ 500+ 5,220 $ | Min : 25 / Mult : 1 | Speaker | 100mW | Miniature | 64ohm | 29.7mm | 88dB | 100mW | 430Hz | 88dB | Round | 1.169" | - | - | 430Hz | 20kHz | Bare Mount | PSR Series | - | 200mW | 5.8mm | 0.228" | ||||