1W Speakers & Receivers:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 8,570 $ 10+ 7,640 $ 100+ 6,030 $ 500+ 4,950 $ 1000+ 4,310 $ Plus de tarifs | Total:8,57 $ Min : 1 / Mult : 1 | Speaker | 1W | Miniature | 8ohm | 50mm | - | 1W | - | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 0Hz to 20kHz | 350Hz | 20kHz | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
Each | 10+ 5,380 $ | Total:2 690,00 $ Min : 500 / Mult : 500 | Speaker | 1W | General Purpose | 8ohm | 50mm | - | 1W | - | - | - | Round | 1.969" | - | - | - | 350Hz | 7kHz | Panel Mount | - | - | 2W | - | 18mm | - | 0.709" | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 1W | Miniature | 8ohm | 50mm | 84dB | 2W | - | 300Hz | 84dB | Round | 1.969" | - | - | - | 180Hz | 17kHz | Panel Mount | - | - | 3W | - | 18mm | - | 0.709" | ||||||
Each | 1+ 7,660 $ 10+ 6,830 $ 100+ 5,380 $ 500+ 4,430 $ 1000+ 3,850 $ Plus de tarifs | Total:7,66 $ Min : 1 / Mult : 1 | Speaker | 1W | Micro | 8ohm | -mm | 93dB | 1W | 9mm | 900Hz | 93dB | Oval with Rectangular Frame | -" | 0.354" | 25mm x 9mm x 3mm | 0Hz to 20kHz | 900Hz | 20kHz | Flange Mount | MP ABS Series | Flange Mount | 1.5W | 25mm | 3mm | 0.984" | 0.118" | |||||
MALLORY | Each | 25+ 6,250 $ 50+ 6,030 $ 100+ 5,790 $ 250+ 5,670 $ 500+ 5,600 $ | Total:156,25 $ Min : 25 / Mult : 1 | Speaker | 1W | Miniature | 8ohm | 40mm | 87dB | 1W | - | 500Hz | 87dB | Round | 1.575" | - | - | - | 500Hz | 10kHz | Bare Mount | PSR Series | - | 2W | - | 6.3mm | - | 0.248" | ||||