40W Speakers & Receivers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 23,270 $ | Woofer | 40W | Woofer | 8ohm | 205mm | 91dB | - | 40Hz | 91dB | Round | 8.071" | 40Hz | 5kHz | Panel Mount | 80W | 89.5mm | 3.524" | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 40W | Full-range | 8ohm | 171mm | 87dB | 40W | 75Hz | 87dB | Round | 6.732" | 70Hz | 20kHz | Panel Mount | 60W | 59mm | 2.323" | ||||||