Speakers & Receivers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 5,440 $ 10+ 4,860 $ 100+ 3,850 $ 500+ 3,190 $ 1000+ 2,790 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | 700Hz to 4kHz | 700Hz | 4kHz | Through Hole | Through Hole | 150mW | 8.5mm | 0.335" | ||||
MULTICOMP PRO | Each | 1+ 6,100 $ 10+ 5,450 $ 100+ 4,310 $ 500+ 3,570 $ 1000+ 3,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 200mW | Miniature | 32ohm | 23mm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 0Hz to 4kHz | 1.8kHz | 4kHz | Through Hole | Through Hole | 200mW | 8.7mm | 0.343" |