Speakers & Receivers:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,040 $ 10+ 3,360 $ 25+ 3,130 $ 50+ 2,900 $ 100+ 2,590 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 6ohm | 11mm | 800mW | 550Hz | 93dB | Rectangular | 0.43" | 15mm x 11mm x 3mm | 0Hz to 20kHz | 0Hz | 20kHz | IP67 | IP67 | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | |||||
PUI AUDIO | Each | 1+ 4,300 $ 10+ 3,570 $ 25+ 3,320 $ 50+ 3,080 $ 100+ 2,760 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | 0.43" | 15mm x 11mm x 4.3mm | 600Hz to 20kHz | 600Hz | 20kHz | IP67 | IP67 | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | ||||
Each | 1+ 4,860 $ 10+ 4,040 $ 25+ 3,760 $ 50+ 3,500 $ 100+ 3,130 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | 0.35" | 16mm x 9mm x 2.5mm | 500Hz to 20kHz | 500Hz | 20kHz | IP67 | IP67 | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | |||||
Each | 1+ 4,650 $ 10+ 3,870 $ 25+ 3,600 $ 50+ 3,350 $ 100+ 2,990 $ Plus de tarifs | Min : 1 / Mult : 1 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Rectangular | 0.43" | 15mm x 11mm x 3.9mm | 600Hz to 20kHz | 600Hz | 20kHz | - | - | Mobile Series | SMD | 1W | 15mm | 3.9mm | 0.59" | 0.15" |